IC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SACPAZ - Integrated Circuits (ICs)
Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SACPAZ
| Digi-Key Part Number | ICL7665SACPAZ-ND |
1 25 100 |
3.12000 1.92400 1.39000 |
Extended Price
3.12 48.10 139.00 |
| Manufacturer Part Number | ICL7665SACPAZ | |||
| Description | IC VOLT DETECTOR OVER/UND 8-DIP | |||
| Quantity Available | 970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7665SACPAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 2 |
| Reset Timeout | - |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7665SACPAZ ICL7665SACPAZ |
ICL7665SACPAZ Specification Sheet
IC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SACPAZ (ICL7665SACPAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SACPAZIC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SACPAZ
Order 'ic volt detector over/und 8-dip - ICL7665SACPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACPAZ-ND.
IC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SAIPA
Order 'ic volt detector over/und 8-dip - ICL7665SAIPA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIPA-ND.
IC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SAIPAZ
Order 'ic volt detector over/und 8-dip - ICL7665SAIPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIPAZ-ND.
IC VOLT DETECTOR OVER/UND 8-DIP - ICL7665SCPAZ
Order 'ic volt detector over/und 8-dip - ICL7665SCPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCPAZ-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA
Order 'ic volt detector over/und 8-soic - ICL7665SACBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SACBAZ-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SACBAZ-T
Order 'ic volt detector over/und 8-soic - ICL7665SACBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SACBAZ-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBA-T-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7665SAIBAZA-TCT-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SAIBAZA-T
Order 'ic volt detector over/und 8-soic - ICL7665SAIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SAIBAZA-TTR-ND.
IC VOLT DETECTOR OVER/UND 8-SOIC - ICL7665SCBA
Order 'ic volt detector over/und 8-soic - ICL7665SCBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7665SCBA-ND.
Options for Intersil Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Tube 2 ICL7665SACPAZ
Send this link via E-Mail
Help With This Screen
