IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665CSA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL7665CSA+T-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ICL7665CSA+T | |||
| Description | IC VOLT MONITOR LP W/DET 8-SOIC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7665CSA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active High |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | <1 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | Adjustable/Selectable |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7665CSA+T ICL7665CSA+T |
ICL7665CSA+T Specification Sheet
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665CSA+T (ICL7665CSA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665CSA+
Order 'ic volt monitor lp w/det 8-soic - ICL7665CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665CSA+-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665CSA
Order 'ic volt monitor lp w/det 8-soic - ICL7665CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665CSA-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665CSA+T
Order 'ic volt monitor lp w/det 8-soic - ICL7665CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665CSA+T-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665ACSA+T
Order 'ic volt monitor lp w/det 8-soic - ICL7665ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665ACSA+T-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665AESA
Order 'ic volt monitor lp w/det 8-soic - ICL7665AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665AESA-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665AESA+
Order 'ic volt monitor lp w/det 8-soic - ICL7665AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665AESA+-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665AESA+T
Order 'ic volt monitor lp w/det 8-soic - ICL7665AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665AESA+T-ND.
IC VOLT MONITOR LP W/DET 8-SOIC - ICL7665BCSA
Order 'ic volt monitor lp w/det 8-soic - ICL7665BCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665BCSA-ND.
IC VOLT MONITOR LP W/DET 8-DIP - ICL7665AEPA
Order 'ic volt monitor lp w/det 8-dip - ICL7665AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665AEPA-ND.
IC VOLT MONITOR LP W/DET 8-DIP - ICL7665AEPA+
Order 'ic volt monitor lp w/det 8-dip - ICL7665AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665AEPA+-ND.
IC VOLT MONITOR LP W/DET 8-DIP - ICL7665BCPA
Order 'ic volt monitor lp w/det 8-dip - ICL7665BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665BCPA-ND.
IC VOLT MONITOR LP W/DET 8-DIP - ICL7665EPA
Order 'ic volt monitor lp w/det 8-dip - ICL7665EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7665EPA-ND.
IC VOLT/REF PREC 3-TERM 8-SOIC - MAX6125ESA
Order 'ic volt/ref prec 3-term 8-soic - MAX6125ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6125ESA-ND.
IC VOLT/REF PREC 3-TERM 8-SOIC - MAX6141ESA
Order 'ic volt/ref prec 3-term 8-soic - MAX6141ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6141ESA-ND.
IC VOLT/REF PREC 3-TERM 8-SOIC - MAX6141ESA+
Order 'ic volt/ref prec 3-term 8-soic - MAX6141ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6141ESA+-ND.
Send this link via E-Mail
Help With This Screen
