Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-5+
IC ECONORESET 3.3V P-P 5% TO92-3 - DS1815-5+
| Digi-Key Part Number | DS1815-5+-ND |
600 |
.64000 |
Extended Price
384.00 |
| Manufacturer Part Number | DS1815-5+ | |||
| Description | IC ECONORESET 3.3V P-P 5% TO92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1815-5+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1815 5+ DS18155+ |
IC ECONORESET 3.3V P-P 5% TO92-3 - DS1815-5+ (DS1815-5+-ND)
Related parts Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-5+Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 DS1815-10+T&R
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1815-10+CT-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-10
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-10-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-10+
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-10+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1815-10+T&R
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-10+TR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1815-10/T&R
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-10/T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-20
Order 'ic econorst 3.3v p-p 20% to92-3 - DS1815-20' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-20-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-20+
Order 'ic econorst 3.3v p-p 20% to92-3 - DS1815-20+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-20+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1815-20+T&R
Order 'ic econorst 3.3v p-p 20% to92-3 - DS1815-20+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-20+T&R-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 DS1815-10+T&R
Order 'ic econorst 3.3v p-p 10% to92-3 - DS1815-10+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number DS1815-10+DKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-5
Order 'ic econoreset 3.3v p-p 5% to92-3 - DS1815-5' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-5-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-5+
Order 'ic econoreset 3.3v p-p 5% to92-3 - DS1815-5+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-5+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1815-5+T&R
Order 'ic econoreset 3.3v p-p 5% to92-3 - DS1815-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1815-5+T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1816-10+
Order 'ic econorst 3.3v o-d 10% to92-3 - DS1816-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1816-10+-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1816-10
Order 'ic econorst 3.3v o-d 10% to92-3 - DS1816-10' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1816-10-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1816-10+T&R
Order 'ic econorst 3.3v o-d 10% to92-3 - DS1816-10+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1816-10+T&R-ND.
Options for Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Bulk 1 DS1815-5+
Send this link via E-Mail
Help With This Screen
