IC ECONORES 5V OPN-DRN 5% SOT23 - DS1811R-5/T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1811R-5/T&R-ND |
3000 |
.46800 |
Extended Price
1404.00 |
| Manufacturer Part Number | DS1811R-5/T&R | |||
| Description | IC ECONORES 5V OPN-DRN 5% SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1811R-5/T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.62V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1811R 5 T&R DS1811R5T&R |
DS1811R-5/T&R Specification Sheet
IC ECONORES 5V OPN-DRN 5% SOT23 - DS1811R-5/T&R (DS1811R-5/T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ECONORES 5V OPN-DRN 10% SOT23 - DS1811R-10/T&R
Order 'ic econores 5v opn-drn 10% sot23 - DS1811R-10/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811R-10/T&R-ND.
IC ECONORES 5V OPN-DRN 15% SOT23 - DS1811R-15+T&R
Order 'ic econores 5v opn-drn 15% sot23 - DS1811R-15+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811R-15+T&R-ND.
IC ECONORES 5V OPN-DRN 15% SOT23 - DS1811R-15/T&R
Order 'ic econores 5v opn-drn 15% sot23 - DS1811R-15/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811R-15/T&R-ND.
IC ECONORES 5V OPN-DRN 5% SOT23 - DS1811R-5/T&R
Order 'ic econores 5v opn-drn 5% sot23 - DS1811R-5/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811R-5/T&R-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5+T&R
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor (VA). Digi-Key part number DS1811-5+CT-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-5-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5+
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-5+-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5+T&R
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-5+TR-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5/T&R
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-5/T&R-ND.
IC ECONORES 5V OPN-DRN 5% TO-92 - DS1811-5+T&R
Order 'ic econores 5v opn-drn 5% to-92 - DS1811-5+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor (VA). Digi-Key part number DS1811-5+DKR-ND.
IC ECONORES 5V OPN-DRN 10% TO-92 - DS1811-10+T&R
Order 'ic econores 5v opn-drn 10% to-92 - DS1811-10+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor (VA). Digi-Key part number DS1811-10+CT-ND.
IC ECONORES 5V OPN-DRN 10% TO-92 - DS1811-10+
Order 'ic econores 5v opn-drn 10% to-92 - DS1811-10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-10+-ND.
IC ECONORES 5V OPN-DRN 10% TO-92 - DS1811-10
Order 'ic econores 5v opn-drn 10% to-92 - DS1811-10' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-10-ND.
IC ECONORES 5V OPN-DRN 10% TO-92 - DS1811-10+T&R
Order 'ic econores 5v opn-drn 10% to-92 - DS1811-10+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-10+TR-ND.
IC ECONORES 5V OPN-DRN 10% TO-92 - DS1811-10/T&R
Order 'ic econores 5v opn-drn 10% to-92 - DS1811-10/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1811-10/T&R-ND.
Send this link via E-Mail
Help With This Screen