Keywords:





CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A

Digi-Key Part Number 18127C104KAT2A-ND
Price Break
2000
Unit Price
.48000
Extended Price
960.00
Manufacturer Part Number18127C104KAT2A
DescriptionCAP CER .10UF 10% 500V X7R 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information18127C104KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 500V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 18127C104KAT2A
18127C104KAT2A

18127C104KAT2A Specification Sheet

Image of CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A

CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A (18127C104KAT2A-ND)

Related parts :
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT2A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ1A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ2A-ND.
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT1A-ND.
CAP CER .10UF 10% 500V X7R 1812 - LD127C104KAB1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB1A-ND.
CAP CER .10UF 10% 500V X7R 1812 - LD127C104KAB2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB2A-ND.
CAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ1A
 Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ1A-ND.
CAP CER .10UF 10% 630V X7R 1812 - 1812CC104KAJ9A
 Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ9A-ND.
CAP CER .10UF 10% 200V X7R 1812 - 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-1-ND.
CAP CER .10UF 10% 200V X7R 1812 - 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3823-2-ND.
CAP CER .10UF 10% 200V X7R 1812 - 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-6-ND.
CAP CER .10UF 10% 630V X7R 1812 - LD12CC104KAB1A
 Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB1A-ND.
CAP CER .10UF 10% 630V X7R 1812 - LD12CC104KAB9A
 Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB9A-ND.
CAP CER 68000PF 10% 500V X7R 181 - 18127C683KAT2A
 Order 'cap cer 68000pf 10% 500v x7r 181 - 18127C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C683KAT2A-ND.
CAP CER 15000PF 10% 500V X7R 120 - 12067C153KAT2A
 Order 'cap cer 15000pf 10% 500v x7r 120 - 12067C153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C153KAT2A-ND.

Send this link via E-Mail
Help With This Screen

CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT1A Next: CAP CER .10UF 10% 500V X7R 1812 - LD127C104KAB1A
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT2A