0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT1A - Capacitors
| Digi-Key Part Number | 18127C104KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 18127C104KAT1A | |||
| Description | CAP CER .10UF 10% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 18127C104KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
18127C104KAT1A 18127C104KAT1A |
18127C104KAT1A Specification Sheet
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAT1A (18127C104KAT1A-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT2A
Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB2A
Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ9A
Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ9A-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-1-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3823-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB1A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB9A
Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB9A-ND.
0.068µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C683KAT2A
Order 'cap cer 68000pf 10% 500v x7r 181 - 18127C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C683KAT2A-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 50V 18125C105KAZ2A
Order 'cap cerm 1.0uf 10% 50v x7r 1812 - 18125C105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3595-1-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A
Send this link via E-Mail
Help With This Screen
