Keywords:





0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A

CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A - Capacitors

Digi-Key Part Number 18127C104KAJ1A-ND
Price Break
2000
Unit Price
.48000
Extended Price
960.00
Manufacturer Part Number18127C104KAJ1A
DescriptionCAP CER .10UF 10% 500V X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
Technical/Catalog Information18127C104KAJ1A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 500V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 18127C104KAJ1A
18127C104KAJ1A

18127C104KAJ1A Specification Sheet

Image of CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A

CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A (18127C104KAJ1A-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAJ2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAT2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - 18127C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C104KAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB1A
 Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V LD127C104KAB2A
 Order 'cap cer .10uf 10% 500v x7r 1812 - LD127C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD127C104KAB2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ1A
 Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC104KAJ9A
 Order 'cap cer .10uf 10% 630v x7r 1812 - 1812CC104KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC104KAJ9A-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-1-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 200V 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3823-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 200V 18122C104KAT2A
 Order 'cap cer .10uf 10% 200v x7r 1812 - 18122C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3823-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB1A
 Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB1A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V LD12CC104KAB9A
 Order 'cap cer .10uf 10% 630v x7r 1812 - LD12CC104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD12CC104KAB9A-ND.
0.068µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C683KAT2A
 Order 'cap cer 68000pf 10% 500v x7r 181 - 18127C683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18127C683KAT2A-ND.
1.0µF Ceramic Capacitor AVX Corporation (VA) 1812 (4532 metric) 50V 18125C105KAZ2A
 Order 'cap cerm 1.0uf 10% 50v x7r 1812 - 18125C105KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3595-1-ND.

Options for 0.1µF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 500V 18127C104KAJ1A
Send this link via E-Mail
Help With This Screen

CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 10% 200V X7R 1812 - 18122C104KAT2A Next: CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ2A
CAP CER .10UF 10% 500V X7R 1812 - 18127C104KAJ1A