CAP CER 33PF 20% 2500V X7R 1808 - 1808WC330MAT1A
| Digi-Key Part Number | 1808WC330MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808WC330MAT1A | |||
| Description | CAP CER 33PF 20% 2500V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808WC330MAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 33.000 pF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 2.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808WC330MAT1A 1808WC330MAT1A |
1808WC330MAT1A Specification Sheet
CAP CER 33PF 20% 2500V X7R 1808 - 1808WC330MAT1A (1808WC330MAT1A-ND)
Related parts:CAP CER 33PF 20% 2500V X7R 1808 - 1808WC330MAT1A
Order 'cap cer 33pf 20% 2500v x7r 1808 - 1808WC330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC330MAT1A-ND.
CAP CER 33PF 20% 630V X7R 1808 - 1808CC330MAT1A
Order 'cap cer 33pf 20% 630v x7r 1808 - 1808CC330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC330MAT1A-ND.
CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A
Order 'cap cer 33pf 20% 3000v x7r 1808 - 1808HC330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC330MAT1A-ND.
CAP CER 33PF 20% 4000V X7R 1808 - 1808JC330MAT1A
Order 'cap cer 33pf 20% 4000v x7r 1808 - 1808JC330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JC330MAT1A-ND.
CAP CER 33PF 20% 2500V C0G 1808 - 1808WA330MAT1A
Order 'cap cer 33pf 20% 2500v c0g 1808 - 1808WA330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WA330MAT1A-ND.
CAP CER 100PF 20% 2500V X7R 1808 - 1808WC101MATME
Order 'cap cer 100pf 20% 2500v x7r 1808 - 1808WC101MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC101MATME-ND.
CAP CER 15PF 20% 2500V X7R 1808 - 1808WC150MAT1A
Order 'cap cer 15pf 20% 2500v x7r 1808 - 1808WC150MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC150MAT1A-ND.
CAP CER 680PF 20% 2500V X7R 1808 - 1808WC681MAT3A
Order 'cap cer 680pf 20% 2500v x7r 1808 - 1808WC681MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC681MAT3A-ND.
CAP CER 33PF 20% 1000V X7R 1808 - 1808AC330MAT1A
Order 'cap cer 33pf 20% 1000v x7r 1808 - 1808AC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330MAT1A-ND.
CAP CER 33PF 20% 630V C0G 1808 - 1808CA330MAT1A
Order 'cap cer 33pf 20% 630v c0g 1808 - 1808CA330MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA330MAT1A-ND.
CAP CER 100PF 20% 630V X7R 1808 - 1808CC101MAT1A
Order 'cap cer 100pf 20% 630v x7r 1808 - 1808CC101MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC101MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1AJ
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC102MAT1AJ-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT3A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC102MAT3A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT9A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC102MAT9A-ND.
Send this link via E-Mail
Help With This Screen