Keywords:





CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME

1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME

Digi-Key Part Number 1808WC152KATME-ND
Price Break
2000
Unit Price
.49500
Extended Price
990.00
Manufacturer Part Number1808WC152KATME
DescriptionCAP CER 1500PF 10% 2500V X7R
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME
Technical/Catalog Information1808WC152KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 2500V (2.5kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808WC152KATME
1808WC152KATME

1808WC152KATME Specification Sheet

Image of CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME

CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME (1808WC152KATME-ND)

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME
CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATME-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KA11A
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KA11A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT1A
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT1A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT3A
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT3A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT9A
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT9A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KATBE
 Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATBE-ND.
CAP CER 1500PF 20% 2500V X7R - 1808WC152MAT1A
 Order 'cap cer 1500pf 20% 2500v x7r - 1808WC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152MAT1A-ND.
CAP CER 1500PF 20% 2500V X7R - 1808WC152MATME
 Order 'cap cer 1500pf 20% 2500v x7r - 1808WC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152MATME-ND.
CAP CER 1500PF 10% 1KV X7R 1206 - 1206AC152KAT1A
 Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1206 - 1206CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1210 - 1210AC152KAT1A
 Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1210 - 1210CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
CAP CER 1500PF 10% 2KV X7R 1210 - 1210GC152KAT1A
 Order 'cap cer 1500pf 10% 2kv x7r 1210 - 1210GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC152KAT1A-ND.
CAP CER 1500PF 10% 1500V X7R - 1210SC152KAT1A
 Order 'cap cer 1500pf 10% 1500v x7r - 1210SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 10% 2500V X7R - 1808WC152KATBE Next: CAP CER 1500PF 10% 250V X7R 1210 - VJ1210Y152KXPAT5Z
CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME