CAP CER 1500PF 10% 2500V X7R - 1808WC152KATBE - Capacitors
| Digi-Key Part Number | 1808WC152KATBE-ND |
2000 |
.49500 |
Extended Price
990.00 |
| Manufacturer Part Number | 1808WC152KATBE | |||
| Description | CAP CER 1500PF 10% 2500V X7R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808WC152KATBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808WC152KATBE 1808WC152KATBE |
1808WC152KATBE Specification Sheet
CAP CER 1500PF 10% 2500V X7R - 1808WC152KATBE (1808WC152KATBE-ND) - Capacitors
Related parts Capacitors :CAP CER 1500PF 10% 2500V X7R - 1808WC152KATBE
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATBE-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KA11A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KA11A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT1A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT1A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT3A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT3A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KAT9A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT9A-ND.
CAP CER 1500PF 10% 2500V X7R - 1808WC152KATME
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATME-ND.
CAP CER 1500PF 10% 1KV X7R 1206 - 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1206 - 1206CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1210 - 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1210 - 1210CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
CAP CER 1500PF 10% 2KV X7R 1210 - 1210GC152KAT1A
Order 'cap cer 1500pf 10% 2kv x7r 1210 - 1210GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC152KAT1A-ND.
CAP CER 1500PF 10% 1500V X7R - 1210SC152KAT1A
Order 'cap cer 1500pf 10% 1500v x7r - 1210SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
CAP CER 1500PF 10% 1000V X7R SMD - 1808AC152KAT1A
Order 'cap cer 1500pf 10% 1000v x7r smd - 1808AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KAT3A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
Send this link via E-Mail
Help With This Screen
