IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1233AZ-10+-ND |
1 25 50 100 |
2.25000 1.70000 1.67000 1.40000 |
Extended Price
2.25 42.50 83.50 140.00 |
| Manufacturer Part Number | DS1233AZ-10+ | |||
| Description | IC ECONORESET 3.3V 10% SOT-223 | |||
| Quantity Available | 2392 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1233AZ-10+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 250 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.88V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1233AZ 10+ DS1233AZ10+ |
DS1233AZ-10+ Specification Sheet
IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+ (DS1233AZ-10+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1233AZ-10+-ND.
IC SILICON SERIAL NUMBER SOT-223 - DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2401Z+-ND.
IC REG LDO 5V 500MA SOT-223 - LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC 2.93V SUPPLY MONITOR SOT-23-5 - TPS3823-33DBVR
Order 'ic 2.93v supply monitor sot-23-5 - TPS3823-33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1357-2-ND.
IC MICROMONITOR 3.3V 8-SOIC - DS1832S+
Order 'ic micromonitor 3.3v 8-soic - DS1832S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1832S+-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15219-2-ND.
IC REG BUCK 1A 6V-75V 10-LLP - LM5010ASD/NOPB
Order 'ic reg buck 1a 6v-75v 10-llp - LM5010ASD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5010ASDTR-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
CARD ENGINE 64MB SDRAM 32MBFLASH - CENGLH7A400-10-504HC-C
Order 'card engine 64mb sdram 32mbflash - CENGLH7A400-10-504HC-C' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number 460-3463-ND.
IC SUPERVISORY CIRCUIT SOT-23-6 - TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
Send this link via E-Mail
Help With This Screen
