1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KA11A
CAP CER 1500PF 10% 2500V X7R - 1808WC152KA11A
| Digi-Key Part Number | 1808WC152KA11A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808WC152KA11A | |||
| Description | CAP CER 1500PF 10% 2500V X7R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KA11A
| Technical/Catalog Information | 1808WC152KA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808WC152KA11A 1808WC152KA11A |
1808WC152KA11A Specification Sheet
CAP CER 1500PF 10% 2500V X7R - 1808WC152KA11A (1808WC152KA11A-ND)
Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KA11A1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KA11A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KAT1A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KAT3A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KAT9A
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATBE
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KATME
Order 'cap cer 1500pf 10% 2500v x7r - 1808WC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152MAT1A
Order 'cap cer 1500pf 20% 2500v x7r - 1808WC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152MATME
Order 'cap cer 1500pf 20% 2500v x7r - 1808WC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC152MATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 1000V (1kV) 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1000V (1kV) 1210AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1210 - 1210AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A
Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GC152KAT1A
Order 'cap cer 1500pf 10% 2kv x7r 1210 - 1210GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 1500V (1.5kV) 1210SC152KAT1A
Order 'cap cer 1500pf 10% 1500v x7r - 1210SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KA11A
Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC152KA11A
Send this link via E-Mail
Help With This Screen
