CAP CER 1200PF 2500V X7R 1808 - 1808WC122KATME
| Digi-Key Part Number | 1808WC122KATME-ND |
2000 |
.50000 |
Extended Price
1000.00 |
| Manufacturer Part Number | 1808WC122KATME | |||
| Description | CAP CER 1200PF 2500V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808WC122KATME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 1200.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 2.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808WC122KATME 1808WC122KATME |
1808WC122KATME Specification Sheet
CAP CER 1200PF 2500V X7R 1808 - 1808WC122KATME (1808WC122KATME-ND)
Related parts:CAP CER 1200PF 2500V X7R 1808 - 1808WC122KATME
Order 'cap cer 1200pf 2500v x7r 1808 - 1808WC122KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC122KATME-ND.
CAP CER 1200PF 2500V X7R 1808 - 1808WC122KATBE
Order 'cap cer 1200pf 2500v x7r 1808 - 1808WC122KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC122KATBE-ND.
CAP CER 1200PF 2500V X7R 1808 - 1808WC122MAT9A
Order 'cap cer 1200pf 2500v x7r 1808 - 1808WC122MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC122MAT9A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA11A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KA11A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA13A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KA13A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KA13A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA19A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KA19A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KA1RE
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KA1RE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KA1RE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATBE
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KATBE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATME
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KATME-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102KATRE
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102KATRE-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MA11A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102MA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102MA11A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT1AJ
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102MAT1AJ-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT1A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102MAT1A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT3A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102MAT3A-ND.
CAP CER 1000PF 2500V X7R 1808 - 1808WC102MAT9A
Order 'cap cer 1000pf 2500v x7r 1808 - 1808WC102MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC102MAT9A-ND.
Send this link via E-Mail
Help With This Screen