CAP CER 6800PF 1500V X7R 1808 - 1808SC682KAT9A - Capacitors
| Digi-Key Part Number | 1808SC682KAT9A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808SC682KAT9A | |||
| Description | CAP CER 6800PF 1500V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SC682KAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SC682KAT9A 1808SC682KAT9A |
1808SC682KAT9A Specification Sheet
CAP CER 6800PF 1500V X7R 1808 - 1808SC682KAT9A (1808SC682KAT9A-ND) - Capacitors
Related parts Capacitors :CAP CER 6800PF 1500V X7R 1808 - 1808SC682KAT9A
Order 'cap cer 6800pf 1500v x7r 1808 - 1808SC682KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC682KAT9A-ND.
CAP CER 6800PF 1500V X7R 1808 - 1808SC682KAT1A
Order 'cap cer 6800pf 1500v x7r 1808 - 1808SC682KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC682KAT1A-ND.
CAP CER 6800PF 1500V X7R 1808 - 1808SC682KAT3A
Order 'cap cer 6800pf 1500v x7r 1808 - 1808SC682KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC682KAT3A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA11A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA11A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA19A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA19A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA1RE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA1RE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATBE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATBE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATME
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATME-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATRE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATRE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAJ1A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAJ1A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1AJ
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1AJ-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT1A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT3A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT3A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT9A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT9A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MATBE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MATBE-ND.
Send this link via E-Mail
Help With This Screen