IC DETECTOR VOLT 3.7V CMOS 5SSOP - BD4937G-TR
| Digi-Key Part Number | BD4937G-TR-ND |
3000 |
.16900 |
Extended Price
507.00 |
| Manufacturer Part Number | BD4937G-TR | |||
| Description | IC DETECTOR VOLT 3.7V CMOS 5SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD4937G-TR |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 5-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 3.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD4937G TR BD4937GTR |
BD4937G-TR Specification Sheet
IC DETECTOR VOLT 3.7V CMOS 5SSOP - BD4937G-TR (BD4937G-TR-ND)
Related parts:IC DETECTOR VOLT 3.7V CMOS 5SSOP - BD4937G-TR
Order 'ic detector volt 3.7v cmos 5ssop - BD4937G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4937G-TR-ND.
IC DETECTOR VOLT 2.4V CMOS 5SSOP - BD4924G-TR
Order 'ic detector volt 2.4v cmos 5ssop - BD4924G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4924G-TR-ND.
IC DETECTOR VOLT 2.5V CMOS 5SSOP - BD4925G-TR
Order 'ic detector volt 2.5v cmos 5ssop - BD4925G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4925G-TR-ND.
IC DETECTOR VOLT 2.6V CMOS 5SSOP - BD4926G-TR
Order 'ic detector volt 2.6v cmos 5ssop - BD4926G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4926G-TR-ND.
IC DETECTOR VOLT 2.7V CMOS 5SSOP - BD4927G-TR
Order 'ic detector volt 2.7v cmos 5ssop - BD4927G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4927G-TR-ND.
IC DETECTOR VOLT 2.8V CMOS 5SSOP - BD4928G-TR
Order 'ic detector volt 2.8v cmos 5ssop - BD4928G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4928G-TR-ND.
IC DETECTOR VOLT 2.9V CMOS 5SSOP - BD4929G-TR
Order 'ic detector volt 2.9v cmos 5ssop - BD4929G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4929G-TR-ND.
IC DETECTOR VOLT 3.0V CMOS 5SSOP - BD4930G-TR
Order 'ic detector volt 3.0v cmos 5ssop - BD4930G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4930G-TR-ND.
IC DETECTOR VOLT 3.1V CMOS 5SSOP - BD4931G-TR
Order 'ic detector volt 3.1v cmos 5ssop - BD4931G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4931G-TR-ND.
IC DETECTOR VOLT 3.2V CMOS 5SSOP - BD4932G-TR
Order 'ic detector volt 3.2v cmos 5ssop - BD4932G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4932G-TR-ND.
IC DETECTOR VOLT 3.3V CMOS 5SSOP - BD4933G-TR
Order 'ic detector volt 3.3v cmos 5ssop - BD4933G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4933G-TR-ND.
IC DETECTOR VOLT 3.4V CMOS 5SSOP - BD4934G-TR
Order 'ic detector volt 3.4v cmos 5ssop - BD4934G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4934G-TR-ND.
IC DETECTOR VOLT 3.5V CMOS 5SSOP - BD4935G-TR
Order 'ic detector volt 3.5v cmos 5ssop - BD4935G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4935G-TR-ND.
IC DETECTOR VOLT 3.6V CMOS 5SSOP - BD4936G-TR
Order 'ic detector volt 3.6v cmos 5ssop - BD4936G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4936G-TR-ND.
IC DETECTOR VOLT 3.8V CMOS 5SSOP - BD4938G-TR
Order 'ic detector volt 3.8v cmos 5ssop - BD4938G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4938G-TR-ND.
Send this link via E-Mail
Help With This Screen