IC DETECTOR VOLT 4.5V ODRN 5SSOP - BD4845G-TR - Integrated Circuits (ICs)
| Digi-Key Part Number | BD4845G-TR-ND |
3000 |
.16900 |
Extended Price
507.00 |
| Manufacturer Part Number | BD4845G-TR | |||
| Description | IC DETECTOR VOLT 4.5V ODRN 5SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD4845G-TR |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 5-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | - |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD4845G TR BD4845GTR |
BD4845G-TR Specification Sheet
IC DETECTOR VOLT 4.5V ODRN 5SSOP - BD4845G-TR (BD4845G-TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DETECTOR VOLT 4.5V ODRN 5SSOP - BD4845G-TR
Order 'ic detector volt 4.5v odrn 5ssop - BD4845G-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD4845G-TR-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS22+T
Order 'ic detector volt 4-ucsp - MAX6406BS22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS22+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS23+T
Order 'ic detector volt 4-ucsp - MAX6406BS23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS23+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS24+T
Order 'ic detector volt 4-ucsp - MAX6406BS24+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS24+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS25+T
Order 'ic detector volt 4-ucsp - MAX6406BS25+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS25+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS26+T
Order 'ic detector volt 4-ucsp - MAX6406BS26+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS26+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS27+T
Order 'ic detector volt 4-ucsp - MAX6406BS27+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS27+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS28+T
Order 'ic detector volt 4-ucsp - MAX6406BS28+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS28+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS29+T
Order 'ic detector volt 4-ucsp - MAX6406BS29+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS29+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS30+T
Order 'ic detector volt 4-ucsp - MAX6406BS30+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS30+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS31+T
Order 'ic detector volt 4-ucsp - MAX6406BS31+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS31+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS33+T
Order 'ic detector volt 4-ucsp - MAX6406BS33+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS33+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6406BS34+T
Order 'ic detector volt 4-ucsp - MAX6406BS34+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6406BS34+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6407BS22+T
Order 'ic detector volt 4-ucsp - MAX6407BS22+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6407BS22+T-ND.
IC DETECTOR VOLT 4-UCSP - MAX6407BS23+T
Order 'ic detector volt 4-ucsp - MAX6407BS23+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6407BS23+T-ND.
Send this link via E-Mail
Help With This Screen