Keywords:





CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME - Capacitors

Digi-Key Part Number 1808SC152MATME-ND
Price Break
2000
Unit Price
.47300
Extended Price
946.00
Manufacturer Part Number1808SC152MATME
DescriptionCAP CER 1500PF 1500V X7R 1808
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808SC152MATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 1500V (1.5kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808SC152MATME
1808SC152MATME

1808SC152MATME Specification Sheet

Image of CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME

CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME (1808SC152MATME-ND) - Capacitors

Related parts Capacitors :
CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152MATME-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KA11A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KA11A-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KAT1A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT1A-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KAT3A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT3A-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KAT9A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT9A-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KATBE
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KATBE-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152KATME
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KATME-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152MAT1A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152MAT1A-ND.
CAP CER 1500PF 1500V X7R 1808 - 1808SC152ZAT1A
 Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152ZAT1A-ND.
CAP CER 1500PF 1500V X7R 1812 - 1812SC152KAT1A
 Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KAT1A-ND.
CAP CER 1500PF 1500V X7R 1812 - 1812SC152KAT1A\SB
 Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KAT1A\SB-ND.
CAP CER 1500PF 1500V X7R 1812 - 1812SC152KATBE
 Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KATBE-ND.
CAP CER 1500PF 1500V X7R 2225 - 2225SC152MAT1A
 Order 'cap cer 1500pf 1500v x7r 2225 - 2225SC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC152MAT1A-ND.
CAP CER 1500PF 1500V X7R 2225 - 2225SC152MAT9A
 Order 'cap cer 1500pf 1500v x7r 2225 - 2225SC152MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC152MAT9A-ND.
CAP CER 1500PF 1KV X7R 1808 - 1808AC152ZAT1A
 Order 'cap cer 1500pf 1kv x7r 1808 - 1808AC152ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152ZAT1A-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 1500V X7R 1808 - 1808SC152MAT1A Next: CAP CER 1500PF 1500V X7R 1808 - 1808SC152ZAT1A
CAP CER 1500PF 1500V X7R 1808 - 1808SC152MATME