Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45401G-TR
IC DETECTOR VOLT 4.0V TMR 5SSOP - BD45401G-TR - Integrated Circuits (ICs)
| Digi-Key Part Number | BD45401G-TR-ND |
3000 |
.24700 |
Extended Price
741.00 |
| Manufacturer Part Number | BD45401G-TR | |||
| Description | IC DETECTOR VOLT 4.0V TMR 5SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD45401G-TR |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | 5-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 90 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 846; SSOP5; G; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD45401G TR BD45401GTR |
BD45401G-TR Specification Sheet
IC DETECTOR VOLT 4.0V TMR 5SSOP - BD45401G-TR (BD45401G-TR-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45401G-TRRohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45401G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD45401G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45401G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45402G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD45402G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45402G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45405G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD45405G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45405G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD46401G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD46401G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD46401G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD46402G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD46402G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD46402G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD46405G-TR
Order 'ic detector volt 4.0v tmr 5ssop - BD46405G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD46405G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45231G-TR
Order 'ic detector volt 2.3v tmr 5ssop - BD45231G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45231G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45232G-TR
Order 'ic detector volt 2.3v tmr 5ssop - BD45232G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45232G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45235G-TR
Order 'ic detector volt 2.3v tmr 5ssop - BD45235G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45235G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45241G-TR
Order 'ic detector volt 2.4v tmr 5ssop - BD45241G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45241G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45242G-TR
Order 'ic detector volt 2.4v tmr 5ssop - BD45242G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45242G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45245G-TR
Order 'ic detector volt 2.4v tmr 5ssop - BD45245G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45245G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45251G-TR
Order 'ic detector volt 2.5v tmr 5ssop - BD45251G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45251G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45252G-TR
Order 'ic detector volt 2.5v tmr 5ssop - BD45252G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45252G-TR-ND.
Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45255G-TR
Order 'ic detector volt 2.5v tmr 5ssop - BD45255G-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD45255G-TR-ND.
Options for Rohm Semiconductor Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 BD45401G-TR
Send this link via E-Mail
Help With This Screen
