1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152MAT1A
CAP CER 1500PF 1500V X7R 1808 - 1808SC152MAT1A - Capacitors
| Digi-Key Part Number | 1808SC152MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808SC152MAT1A | |||
| Description | CAP CER 1500PF 1500V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SC152MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SC152MAT1A 1808SC152MAT1A |
1808SC152MAT1A Specification Sheet
CAP CER 1500PF 1500V X7R 1808 - 1808SC152MAT1A (1808SC152MAT1A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152MAT1A1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152MAT1A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KA11A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KAT1A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KAT3A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KAT9A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KATBE
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152KATME
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152MATME
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152MATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152ZAT1A
Order 'cap cer 1500pf 1500v x7r 1808 - 1808SC152ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC152ZAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC152KAT1A
Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC152KAT1A\SB
Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KAT1A\SB-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC152KATBE
Order 'cap cer 1500pf 1500v x7r 1812 - 1812SC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC152MAT1A
Order 'cap cer 1500pf 1500v x7r 2225 - 2225SC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 2225 (5664 metric) 1500V (1.5kV) 2225SC152MAT9A
Order 'cap cer 1500pf 1500v x7r 2225 - 2225SC152MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225SC152MAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152ZAT1A
Order 'cap cer 1500pf 1kv x7r 1808 - 1808AC152ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152ZAT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC152MAT1A
Send this link via E-Mail
Help With This Screen
