IC MPU RESET CIRC LO 4.63V SC-59 - AP1701AWG-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1701AWGDIDKR-ND |
1 25 100 250 500 1000 |
.99000 .79200 .59400 .50600 .40700 .34100 |
Extended Price
0.99 19.80 59.40 126.50 203.50 341.00 |
| Manufacturer Part Number | AP1701AWG-7 | |||
| Description | IC MPU RESET CIRC LO 4.63V SC-59 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1701AWG-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SC-59-3 |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 4.63V |
| Operating Temperature | -40°C ~ 105°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1701AWG 7 AP1701AWG7 AP1701AWGDIDKR ND AP1701AWGDIDKRND AP1701AWGDIDKR |
AP1701AWG-7 Specification Sheet
IC MPU RESET CIRC LO 4.63V SC-59 - AP1701AWG-7 (AP1701AWGDIDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU RESET CIRC LO 4.63V SC-59 - AP1701AWG-7
Order 'ic mpu reset circ lo 4.63v sc-59 - AP1701AWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701AWGDICT-ND.
IC MPU RESET CIRC LO 4.63V SC-59 - AP1701AWG-7
Order 'ic mpu reset circ lo 4.63v sc-59 - AP1701AWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701AWGDIDKR-ND.
IC MPU RESET CIRC LO 4.63V SC-59 - AP1701AWG-7
Order 'ic mpu reset circ lo 4.63v sc-59 - AP1701AWG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1701AWGDITR-ND.
IC MPU RESET CIRC LO 4.38V SC-59 - AP1701BWG-7
Order 'ic mpu reset circ lo 4.38v sc-59 - AP1701BWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701BWGDICT-ND.
IC MPU RESET CIRC LO 4.38V SC-59 - AP1701BWG-7
Order 'ic mpu reset circ lo 4.38v sc-59 - AP1701BWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701BWGDIDKR-ND.
IC MPU RESET CIRC LO 4.38V SC-59 - AP1701BWG-7
Order 'ic mpu reset circ lo 4.38v sc-59 - AP1701BWG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1701BWGDITR-ND.
IC MPU RESET CIRC LO 4.00V SC-59 - AP1701CWG-7
Order 'ic mpu reset circ lo 4.00v sc-59 - AP1701CWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701CWGDICT-ND.
IC MPU RESET CIRC LO 4.00V SC-59 - AP1701CWG-7
Order 'ic mpu reset circ lo 4.00v sc-59 - AP1701CWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701CWGDIDKR-ND.
IC MPU RESET CIRC LO 4.00V SC-59 - AP1701CWG-7
Order 'ic mpu reset circ lo 4.00v sc-59 - AP1701CWG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1701CWGDITR-ND.
IC MPU RESET CIRC LO 3.08V SC-59 - AP1701DWG-7
Order 'ic mpu reset circ lo 3.08v sc-59 - AP1701DWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701DWGDICT-ND.
IC MPU RESET CIRC LO 3.08V SC-59 - AP1701DWG-7
Order 'ic mpu reset circ lo 3.08v sc-59 - AP1701DWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701DWGDIDKR-ND.
IC MPU RESET CIRC LO 3.08V SC-59 - AP1701DWG-7
Order 'ic mpu reset circ lo 3.08v sc-59 - AP1701DWG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1701DWGDITR-ND.
IC MPU RESET CIRC LO 2.93V SC-59 - AP1701EWG-7
Order 'ic mpu reset circ lo 2.93v sc-59 - AP1701EWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701EWGDICT-ND.
IC MPU RESET CIRC LO 2.93V SC-59 - AP1701EWG-7
Order 'ic mpu reset circ lo 2.93v sc-59 - AP1701EWG-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1701EWGDIDKR-ND.
IC MPU RESET CIRC LO 2.93V SC-59 - AP1701EWG-7
Order 'ic mpu reset circ lo 2.93v sc-59 - AP1701EWG-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1701EWGDITR-ND.
Send this link via E-Mail
Help With This Screen