1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT9A
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT9A - Capacitors
| Digi-Key Part Number | 1808SC102MAT9A-ND |
2000 |
.42750 |
Extended Price
855.00 |
| Manufacturer Part Number | 1808SC102MAT9A | |||
| Description | CAP CER 1000PF 1500V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SC102MAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SC102MAT9A 1808SC102MAT9A |
CAP CER 1000PF 1500V X7R 1808 - 1808SC102MAT9A (1808SC102MAT9A-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT9A1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT9A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KA11A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KA19A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA19A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KA1RE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA1RE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KATBE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATBE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KATME
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102KATRE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATRE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAJ1A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAJ1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT1AJ
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1AJ-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT1A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT3A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MATBE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MATBE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MATME
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102MATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102ZAT1A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102ZAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) LD08SC102MAB1A
Order 'cap cer 1000pf 1500v x7r 1808 - LD08SC102MAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD08SC102MAB1A-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC102MAT9A
Send this link via E-Mail
Help With This Screen
