IC SUPERVISOR W/RESET SOT23-5 - ADM825SYRJZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM825SYRJZ-R7-ND |
3000 |
.65000 |
Extended Price
1950.00 |
| Manufacturer Part Number | ADM825SYRJZ-R7 | |||
| Description | IC SUPERVISOR W/RESET SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM825SYRJZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.93V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM825SYRJZ R7 ADM825SYRJZR7 |
ADM825SYRJZ-R7 Specification Sheet
IC SUPERVISOR W/RESET SOT23-5 - ADM825SYRJZ-R7 (ADM825SYRJZ-R7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SUPERVISOR W/RESET SOT23-5 - ADM825SYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM825SYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM825SYRJZ-R7-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM6318CY46ARJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM6318CY46ARJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM6318CY46ARJZCT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM6318CY46ARJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM6318CY46ARJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM6318CY46ARJZTR-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823LYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823LYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823LYRJ-R7-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823LYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823LYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823LYRJZ-R7CT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823LYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823LYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823LYRJZ-R7TR-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823MYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823MYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823MYRJZ-R7CT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823MYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823MYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823MYRJZ-R7TR-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823RYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823RYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823RYRJ-R7CT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823RYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823RYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823RYRJZ-R7-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823SYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823SYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823SYRJ-R7CT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823SYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823SYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823SYRJ-R7TR-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823SYRJZ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823SYRJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823SYRJZ-R7-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823TYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823TYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823TYRJ-R7CT-ND.
IC SUPERVISOR W/RESET SOT23-5 - ADM823TYRJ-R7
Order 'ic supervisor w/reset sot23-5 - ADM823TYRJ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823TYRJ-R7TR-ND.
Send this link via E-Mail
Help With This Screen