IC SUPERVISOR W/RESET SC70-5 - ADM825RYKS-R7
| Digi-Key Part Number | ADM825RYKS-R7-ND |
3000 |
.71500 |
Extended Price
2145.00 |
| Manufacturer Part Number | ADM825RYKS-R7 | |||
| Description | IC SUPERVISOR W/RESET SC70-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM825RYKS-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Push-Pull |
| Reset | Active High/Active Low |
| Package / Case | SC-70-5 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM825RYKS R7 ADM825RYKSR7 |
ADM825RYKS-R7 Specification Sheet
IC SUPERVISOR W/RESET SC70-5 - ADM825RYKS-R7 (ADM825RYKS-R7-ND)
Related parts:IC SUPERVISOR W/RESET SC70-5 - ADM825RYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM825RYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM825RYKS-R7-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823LYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823LYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823LYKS-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823LYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823LYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823LYKS-R7TR-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823LYKSZ-R7
Order 'ic supervisor w/reset sc70-5 - ADM823LYKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823LYKSZ-R7-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823MYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823MYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823MYKS-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823MYKSZ-R7
Order 'ic supervisor w/reset sc70-5 - ADM823MYKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823MYKSZ-R7-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823RYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823RYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823RYKS-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823RYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823RYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823RYKS-R7TR-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823SYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823SYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823SYKS-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823SYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823SYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823SYKS-R7TR-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823SYKSZ-R7
Order 'ic supervisor w/reset sc70-5 - ADM823SYKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823SYKSZ-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823SYKSZ-R7
Order 'ic supervisor w/reset sc70-5 - ADM823SYKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823SYKSZ-R7DKR-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823SYKSZ-R7
Order 'ic supervisor w/reset sc70-5 - ADM823SYKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823SYKSZ-R7TR-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823TYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823TYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM823TYKS-R7CT-ND.
IC SUPERVISOR W/RESET SC70-5 - ADM823TYKS-R7
Order 'ic supervisor w/reset sc70-5 - ADM823TYKS-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM823TYKS-R7TR-ND.
Send this link via E-Mail
Help With This Screen