Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT1A - Capacitors

Digi-Key Part Number 1808SA330KAT1A-ND
Price Break
2000
Unit Price
.45000
Extended Price
900.00
Manufacturer Part Number1808SA330KAT1A
DescriptionCAP CER 33PF 10% 1500V C0G 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808SA330KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance33pF
Voltage - Rated1500V (1.5kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808SA330KAT1A
1808SA330KAT1A

1808SA330KAT1A Specification Sheet

Image of CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT1A

CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT1A (1808SA330KAT1A-ND) - Capacitors

Related parts Capacitors :
CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT1A
 Order 'cap cer 33pf 10% 1500v c0g 1808 - 1808SA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330KAT1A-ND.
CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT9A
 Order 'cap cer 33pf 10% 1500v c0g 1808 - 1808SA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330KAT9A-ND.
CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KATME
 Order 'cap cer 33pf 10% 1500v c0g 1808 - 1808SA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330KATME-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT1A
 Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT1A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KAT9A
 Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KAT9A-ND.
CAP CER 33PF 10% 1000V C0G 1808 - 1808AA330KATME
 Order 'cap cer 33pf 10% 1000v c0g 1808 - 1808AA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330KATME-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KAT1A
 Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KAT1A-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KAT9A
 Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KAT9A-ND.
CAP CER 33PF 10% 2000V C0G 1808 - 1808GA330KATME
 Order 'cap cer 33pf 10% 2000v c0g 1808 - 1808GA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330KATME-ND.
CAP CER 10PF 10% 1500V C0G 1808 - 1808SA100KAT1A
 Order 'cap cer 10pf 10% 1500v c0g 1808 - 1808SA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA100KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A
 Order 'cap cer 100pf 10% 1500v c0g 1808 - 1808SA101KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA101KAT3A-ND.
CAP CER 12PF 10% 1500V C0G 1808 - 1808SA120KAT1A
 Order 'cap cer 12pf 10% 1500v c0g 1808 - 1808SA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA120KAT1A-ND.
CAP CER 180PF 10% 1500V C0G 1808 - 1808SA181KAT1A
 Order 'cap cer 180pf 10% 1500v c0g 1808 - 1808SA181KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA181KAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KAT1A
 Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221KAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KATME
 Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221KATME-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33PF 10% 100V NP0 1812 - VJ1812A330KBBAT4X Next: CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT9A