CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KATME - Capacitors
| Digi-Key Part Number | 1808SA221KATME-ND |
2000 |
.50000 |
Extended Price
1000.00 |
| Manufacturer Part Number | 1808SA221KATME | |||
| Description | CAP CER 220PF 10% 1500V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SA221KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SA221KATME 1808SA221KATME |
1808SA221KATME Specification Sheet
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KATME (1808SA221KATME-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KATME
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221KATME-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KAT1A
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221KAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221MAT1A
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221MAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1210 - 1210SA221KAT1A
Order 'cap cer 220pf 10% 1500v c0g 1210 - 1210SA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SA221KAT1A-ND.
CAP CER 220PF 10% 1000V C0G 1808 - 1808AA221KAT1A
Order 'cap cer 220pf 10% 1000v c0g 1808 - 1808AA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA221KAT1A-ND.
CAP CER 220PF 10% 1000V C0G 1808 - 1808AA221KATME
Order 'cap cer 220pf 10% 1000v c0g 1808 - 1808AA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA221KATME-ND.
CAP CER 220PF 10% 2000V C0G 1808 - 1808GA221KAT1A
Order 'cap cer 220pf 10% 2000v c0g 1808 - 1808GA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA221KAT1A-ND.
CAP CER 220PF 10% 2000V C0G 1808 - 1808GA221KAT9A
Order 'cap cer 220pf 10% 2000v c0g 1808 - 1808GA221KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA221KAT9A-ND.
CAP CER 220PF 10% 2000V C0G 1808 - 1808GA221KATME
Order 'cap cer 220pf 10% 2000v c0g 1808 - 1808GA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA221KATME-ND.
CAP CER 10PF 10% 1500V C0G 1808 - 1808SA100KAT1A
Order 'cap cer 10pf 10% 1500v c0g 1808 - 1808SA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA100KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A
Order 'cap cer 100pf 10% 1500v c0g 1808 - 1808SA101KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA101KAT3A-ND.
CAP CER 12PF 10% 1500V C0G 1808 - 1808SA120KAT1A
Order 'cap cer 12pf 10% 1500v c0g 1808 - 1808SA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA120KAT1A-ND.
CAP CER 180PF 10% 1500V C0G 1808 - 1808SA181KAT1A
Order 'cap cer 180pf 10% 1500v c0g 1808 - 1808SA181KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA181KAT1A-ND.
CAP CER 220PF 5% 1500V C0G 1808 - 1808SA221JATME
Order 'cap cer 220pf 5% 1500v c0g 1808 - 1808SA221JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221JATME-ND.
CAP CER 270PF 10% 1500V C0G 1808 - 1808SA271KAT1A
Order 'cap cer 270pf 10% 1500v c0g 1808 - 1808SA271KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA271KAT1A-ND.
Send this link via E-Mail
Help With This Screen