20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA200JAT1A
CAP CER 20PF 5% 1500V C0G 1808 - 1808SA200JAT1A
| Digi-Key Part Number | 1808SA200JAT1A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808SA200JAT1A | |||
| Description | CAP CER 20PF 5% 1500V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SA200JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 20pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SA200JAT1A 1808SA200JAT1A |
1808SA200JAT1A Specification Sheet
CAP CER 20PF 5% 1500V C0G 1808 - 1808SA200JAT1A (1808SA200JAT1A-ND)
Related parts 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA200JAT1A20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA200JAT1A
Order 'cap cer 20pf 5% 1500v c0g 1808 - 1808SA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC200JAT1A
Order 'cap cer 20pf 5% 1500v x7r 1808 - 1808SC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA200JAT1A
Order 'cap cer 20pf 5% 1000v c0g 1808 - 1808AA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CA200JAT1A
Order 'cap cer 20pf 5% 630v c0g 1808 - 1808CA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA200JAT1A
Order 'cap cer 20pf 5% 2000v c0g 1808 - 1808GA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA200JAT1A
Order 'cap cer 20pf 5% 3000v c0g 1808 - 1808HA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA200JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA101JATME
Order 'cap cer 100pf 5% 1500v c0g 1808 - 1808SA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA101JATME-ND.
14pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA140JAT1A
Order 'cap cer 14pf 5% 1500v c0g 1808 - 1808SA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA140JAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA150JAT1A
Order 'cap cer 15pf 5% 1500v c0g 1808 - 1808SA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA150JAT1A-ND.
220pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA221JATME
Order 'cap cer 220pf 5% 1500v c0g 1808 - 1808SA221JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221JATME-ND.
30pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA300JAT1A
Order 'cap cer 30pf 5% 1500v c0g 1808 - 1808SA300JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA300JAT1A-ND.
300pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA301JAT1A
Order 'cap cer 300pf 5% 1500v c0g 1808 - 1808SA301JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA301JAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA330JA11A
Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JA11A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA330JAT1A
Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA330JAT9A
Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JAT9A-ND.
Options for 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SA200JAT1A
Send this link via E-Mail
Help With This Screen
