Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 14PF 5% 1500V C0G 1808 - 1808SA140JAT1A - Capacitors

Digi-Key Part Number 1808SA140JAT1A-ND
Price Break
2000
Unit Price
.54000
Extended Price
1080.00
Manufacturer Part Number1808SA140JAT1A
DescriptionCAP CER 14PF 5% 1500V C0G 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808SA140JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance14pF
Voltage - Rated1500V (1.5kV)
Tolerance±5%
Package / Case1808 (4520 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808SA140JAT1A
1808SA140JAT1A

1808SA140JAT1A Specification Sheet

Image of CAP CER 14PF 5% 1500V C0G 1808 - 1808SA140JAT1A

CAP CER 14PF 5% 1500V C0G 1808 - 1808SA140JAT1A (1808SA140JAT1A-ND) - Capacitors

Related parts Capacitors :
CAP CER 14PF 5% 1500V C0G 1808 - 1808SA140JAT1A
 Order 'cap cer 14pf 5% 1500v c0g 1808 - 1808SA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA140JAT1A-ND.
CAP CER 14PF 5% 1000V C0G 1808 - 1808AA140JAT1A
 Order 'cap cer 14pf 5% 1000v c0g 1808 - 1808AA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA140JAT1A-ND.
CAP CER 14PF 5% 2000V C0G 1808 - 1808GA140JAT1A
 Order 'cap cer 14pf 5% 2000v c0g 1808 - 1808GA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA140JAT1A-ND.
CAP CER 100PF 5% 1500V C0G 1808 - 1808SA101JATME
 Order 'cap cer 100pf 5% 1500v c0g 1808 - 1808SA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA101JATME-ND.
CAP CER 15PF 5% 1500V C0G 1808 - 1808SA150JAT1A
 Order 'cap cer 15pf 5% 1500v c0g 1808 - 1808SA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA150JAT1A-ND.
CAP CER 20PF 5% 1500V C0G 1808 - 1808SA200JAT1A
 Order 'cap cer 20pf 5% 1500v c0g 1808 - 1808SA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA200JAT1A-ND.
CAP CER 220PF 5% 1500V C0G 1808 - 1808SA221JATME
 Order 'cap cer 220pf 5% 1500v c0g 1808 - 1808SA221JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA221JATME-ND.
CAP CER 30PF 5% 1500V C0G 1808 - 1808SA300JAT1A
 Order 'cap cer 30pf 5% 1500v c0g 1808 - 1808SA300JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA300JAT1A-ND.
CAP CER 300PF 5% 1500V C0G 1808 - 1808SA301JAT1A
 Order 'cap cer 300pf 5% 1500v c0g 1808 - 1808SA301JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA301JAT1A-ND.
CAP CER 33PF 5% 1500V C0G 1808 - 1808SA330JA11A
 Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JA11A-ND.
CAP CER 33PF 5% 1500V C0G 1808 - 1808SA330JAT1A
 Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JAT1A-ND.
CAP CER 33PF 5% 1500V C0G 1808 - 1808SA330JAT9A
 Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JAT9A-ND.
CAP CER 33PF 5% 1500V C0G 1808 - 1808SA330JATME
 Order 'cap cer 33pf 5% 1500v c0g 1808 - 1808SA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330JATME-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JATME
 Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SA101JATME-ND.
CAP CER 100PF 5% 1500V C0G 1210 - 1210SA101JAT1A
 Order 'cap cer 100pf 5% 1500v c0g 1210 - 1210SA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SA101JAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 14PF 5% 1000V C0G 1808 - 1808AA140JAT1A Next: CAP CER 14PF 5% 2000V C0G 1808 - 1808GA140JAT1A