CAP CER 12PF 10% 1500V C0G 1808 - 1808SA120KAT1A
| Digi-Key Part Number | 1808SA120KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808SA120KAT1A | |||
| Description | CAP CER 12PF 10% 1500V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SA120KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 12.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SA120KAT1A 1808SA120KAT1A |
1808SA120KAT1A Specification Sheet
CAP CER 12PF 10% 1500V C0G 1808 - 1808SA120KAT1A (1808SA120KAT1A-ND)
Related parts:CAP CER 12PF 10% 1500V C0G 1808 - 1808SA120KAT1A
Order 'cap cer 12pf 10% 1500v c0g 1808 - 1808SA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA120KAT1A-ND.
CAP CER 12PF 10% 1000V C0G 1808 - 1808AA120KAT1A
Order 'cap cer 12pf 10% 1000v c0g 1808 - 1808AA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA120KAT1A-ND.
CAP CER 12PF 10% 630V C0G 1808 - 1808CA120KAT1A
Order 'cap cer 12pf 10% 630v c0g 1808 - 1808CA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA120KAT1A-ND.
CAP CER 12PF 10% 2000V C0G 1808 - 1808GA120KAT1A
Order 'cap cer 12pf 10% 2000v c0g 1808 - 1808GA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA120KAT1A-ND.
CAP CER 12PF 10% 3000V C0G 1808 - 1808HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1808 - 1808HA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA120KAT1A-ND.
CAP CER 12PF 10% 4000V C0G 1808 - 1808JA120KAT1A
Order 'cap cer 12pf 10% 4000v c0g 1808 - 1808JA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA120KAT1A-ND.
CAP CER 10PF 10% 1500V C0G 1808 - 1808SA100KAT1A
Order 'cap cer 10pf 10% 1500v c0g 1808 - 1808SA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA100KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A
Order 'cap cer 100pf 10% 1500v c0g 1808 - 1808SA101KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101KAT3A-ND.
CAP CER 180PF 10% 1500V C0G 1808 - 1808SA181KAT1A
Order 'cap cer 180pf 10% 1500v c0g 1808 - 1808SA181KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA181KAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KAT1A
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA221KAT1A-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221KATME
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA221KATME-ND.
CAP CER 220PF 10% 1500V C0G 1808 - 1808SA221MAT1A
Order 'cap cer 220pf 10% 1500v c0g 1808 - 1808SA221MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA221MAT1A-ND.
CAP CER 270PF 10% 1500V C0G 1808 - 1808SA271KAT1A
Order 'cap cer 270pf 10% 1500v c0g 1808 - 1808SA271KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA271KAT1A-ND.
CAP CER 270PF 10% 1500V C0G 1808 - 1808SA271KATME
Order 'cap cer 270pf 10% 1500v c0g 1808 - 1808SA271KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA271KATME-ND.
CAP CER 33PF 10% 1500V C0G 1808 - 1808SA330KAT1A
Order 'cap cer 33pf 10% 1500v c0g 1808 - 1808SA330KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA330KAT1A-ND.
Send this link via E-Mail
Help With This Screen