Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A

Digi-Key Part Number 1808SA101KAT3A-ND
Price Break
4000
Unit Price
.45000
Extended Price
1800.00
Manufacturer Part Number1808SA101KAT3A
DescriptionCAP CER 100PF 10% 1500V C0G 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808SA101KAT3A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1808 (4520)
Capacitance100.000 pF [Typ]
Capacitance Tolerance±10%
Voltage1.500 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel, 13"
Height2.030 mm [Max]
Length4.570 mm [Typ]
Width2.030 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808SA101KAT3A
1808SA101KAT3A

1808SA101KAT3A Specification Sheet

CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A (1808SA101KAT3A-ND)

Related parts:
CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A
 Order 'cap cer 100pf 10% 1500v c0g 1808 - 1808SA101KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101KAT3A-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT1A
 Order 'cap cer 100pf 10% 1500v c0g 1206 - 1206SA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101KAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1206 - 1206SA101KAT9A
 Order 'cap cer 100pf 10% 1500v c0g 1206 - 1206SA101KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101KAT9A-ND.
CAP CER 100PF 10% 1500V C0G 1210 - 1210SA101KAT1A
 Order 'cap cer 100pf 10% 1500v c0g 1210 - 1210SA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210SA101KAT1A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAJ1A
 Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101KAJ1A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT1A
 Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101KAT1A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KAT9A
 Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101KAT9A-ND.
CAP CER 100PF 10% 1000V C0G 1808 - 1808AA101KATME
 Order 'cap cer 100pf 10% 1000v c0g 1808 - 1808AA101KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101KATME-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT1A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA101KAT1A-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT3A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA101KAT3A-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT9A
 Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA101KAT9A-ND.
CAP CER 10PF 10% 1500V C0G 1808 - 1808SA100KAT1A
 Order 'cap cer 10pf 10% 1500v c0g 1808 - 1808SA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA100KAT1A-ND.
CAP CER 100PF 5% 1500V C0G 1808 - 1808SA101JATME
 Order 'cap cer 100pf 5% 1500v c0g 1808 - 1808SA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101JATME-ND.
CAP CER 100PF 20% 1500V C0G 1808 - 1808SA101MAT1A
 Order 'cap cer 100pf 20% 1500v c0g 1808 - 1808SA101MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101MAT1A-ND.
CAP CER 100PF 20% 1500V C0G 1808 - 1808SA101MAT3A
 Order 'cap cer 100pf 20% 1500v c0g 1808 - 1808SA101MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101MAT3A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 10% 1500V C0G 1210 - 1210SA101KAT1A Next: CAP CER 100PF 10% 1500V C0G 1812 - 1812SA101KAT1A