CAP CER 100PF 5% 1500V C0G 1808 - 1808SA101JATME
| Digi-Key Part Number | 1808SA101JATME-ND |
2000 |
.59000 |
Extended Price
1180.00 |
| Manufacturer Part Number | 1808SA101JATME | |||
| Description | CAP CER 100PF 5% 1500V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808SA101JATME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 100.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.500 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808SA101JATME 1808SA101JATME |
1808SA101JATME Specification Sheet
CAP CER 100PF 5% 1500V C0G 1808 - 1808SA101JATME (1808SA101JATME-ND)
Related parts:CAP CER 100PF 5% 1500V C0G 1808 - 1808SA101JATME
Order 'cap cer 100pf 5% 1500v c0g 1808 - 1808SA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101JATME-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JA11A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JA11A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT1A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JAT1A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JAT3A
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JAT3A-ND.
CAP CER 100PF 5% 1500V C0G 1206 - 1206SA101JATME
Order 'cap cer 100pf 5% 1500v c0g 1206 - 1206SA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1206SA101JATME-ND.
CAP CER 100PF 5% 1500V C0G 1210 - 1210SA101JAT1A
Order 'cap cer 100pf 5% 1500v c0g 1210 - 1210SA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210SA101JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAJ1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101JAJ1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JAT1A
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101JAT1A-ND.
CAP CER 100PF 5% 1000V C0G 1808 - 1808AA101JATME
Order 'cap cer 100pf 5% 1000v c0g 1808 - 1808AA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA101JATME-ND.
CAP CER 100PF 5% 630V C0G 1808 - 1808CA101JAT1A
Order 'cap cer 100pf 5% 630v c0g 1808 - 1808CA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA101JAT1A-ND.
CAP CER 100PF 5% 630V C0G 1808 - 1808CA101KAT1A
Order 'cap cer 100pf 5% 630v c0g 1808 - 1808CA101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA101KAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1808 - 1808GA101JAT1A
Order 'cap cer 100pf 5% 2000v c0g 1808 - 1808GA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA101JAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1808 - 1808GA101JATME
Order 'cap cer 100pf 5% 2000v c0g 1808 - 1808GA101JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA101JATME-ND.
CAP CER 100PF 5% 3000V C0G 1808 - 1808HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA101JAT1A-ND.
CAP CER 100PF 10% 1500V C0G 1808 - 1808SA101KAT3A
Order 'cap cer 100pf 10% 1500v c0g 1808 - 1808SA101KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808SA101KAT3A-ND.
Send this link via E-Mail
Help With This Screen