33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JC330MAT1A
CAP CER 33PF 20% 4000V X7R 1808 - 1808JC330MAT1A
| Digi-Key Part Number | 1808JC330MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808JC330MAT1A | |||
| Description | CAP CER 33PF 20% 4000V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808JC330MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808JC330MAT1A 1808JC330MAT1A |
1808JC330MAT1A Specification Sheet
CAP CER 33PF 20% 4000V X7R 1808 - 1808JC330MAT1A (1808JC330MAT1A-ND)
Related parts 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JC330MAT1A33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JC330MAT1A
Order 'cap cer 33pf 20% 4000v x7r 1808 - 1808JC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA330MAT1A
Order 'cap cer 33pf 20% 4000v c0g 1808 - 1808JA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JC330KAT1A
Order 'cap cer 33pf 10% 4000v x7r 1808 - 1808JC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JC330KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC330MAT1A
Order 'cap cer 33pf 20% 1000v x7r 1808 - 1808AC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC330MAT1A
Order 'cap cer 33pf 20% 630v x7r 1808 - 1808CC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC330MAT1A
Order 'cap cer 33pf 20% 2000v x7r 1808 - 1808GC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A
Order 'cap cer 33pf 20% 3000v x7r 1808 - 1808HC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC330MAT1A
Order 'cap cer 33pf 20% 1500v x7r 1808 - 1808SC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WC330MAT1A
Order 'cap cer 33pf 20% 2500v x7r 1808 - 1808WC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC330MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC330KAT1A
Order 'cap cer 33pf 10% 1000v x7r 1808 - 1808AC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC330KAT1A
Order 'cap cer 33pf 10% 2000v x7r 1808 - 1808GC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330KAT1A
Order 'cap cer 33pf 10% 3000v x7r 1808 - 1808HC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC330KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC330KAT1A
Order 'cap cer 33pf 10% 1500v x7r 1808 - 1808SC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC330KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA330JA11A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JA11A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA330JAT1A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JAT1A-ND.
Options for 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JC330MAT1A
Send this link via E-Mail
Help With This Screen
