Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 39PF 10% 4000V C0G 1808 - 1808JA390KAT1A

Digi-Key Part Number 1808JA390KAT1A-ND
Price Break
2000
Unit Price
.45000
Extended Price
900.00
Manufacturer Part Number1808JA390KAT1A
DescriptionCAP CER 39PF 10% 4000V C0G 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808JA390KAT1A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1808 (4520)
Capacitance39.000 pF [Typ]
Capacitance Tolerance±10%
Voltage4.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel, 7"
Height2.030 mm [Max]
Length4.570 mm [Typ]
Width2.030 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808JA390KAT1A
1808JA390KAT1A

1808JA390KAT1A Specification Sheet

CAP CER 39PF 10% 4000V C0G 1808 - 1808JA390KAT1A (1808JA390KAT1A-ND)

Related parts:
CAP CER 39PF 10% 4000V C0G 1808 - 1808JA390KAT1A
 Order 'cap cer 39pf 10% 4000v c0g 1808 - 1808JA390KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA390KAT1A-ND.
CAP CER 39PF 10% 1000V C0G 1808 - 1808AA390KAT9A
 Order 'cap cer 39pf 10% 1000v c0g 1808 - 1808AA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA390KAT9A-ND.
CAP CER 39PF 10% 1000V C0G 1808 - 1808AA390KATME
 Order 'cap cer 39pf 10% 1000v c0g 1808 - 1808AA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA390KATME-ND.
CAP CER 39PF 10% 630V C0G 1808 - 1808CA390KAT9A
 Order 'cap cer 39pf 10% 630v c0g 1808 - 1808CA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA390KAT9A-ND.
CAP CER 39PF 10% 630V C0G 1808 - 1808CA390KATME
 Order 'cap cer 39pf 10% 630v c0g 1808 - 1808CA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA390KATME-ND.
CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KAT9A
 Order 'cap cer 39pf 10% 2000v c0g 1808 - 1808GA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA390KAT9A-ND.
CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KATME
 Order 'cap cer 39pf 10% 2000v c0g 1808 - 1808GA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA390KATME-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KAT9A
 Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KAT9A-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KATME
 Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KATME-ND.
CAP CER 10PF 10% 4000V C0G 1808 - 1808JA100KAT1A
 Order 'cap cer 10pf 10% 4000v c0g 1808 - 1808JA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA100KAT1A-ND.
CAP CER 12PF 10% 4000V C0G 1808 - 1808JA120KAT1A
 Order 'cap cer 12pf 10% 4000v c0g 1808 - 1808JA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA120KAT1A-ND.
CAP CER 15PF 10% 4000V C0G 1808 - 1808JA150KAT1A
 Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA150KAT1A-ND.
CAP CER 15PF 10% 4000V C0G 1808 - 1808JA150KAT1A\SB
 Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA150KAT1A\SB-ND.
CAP CER 18PF 10% 4000V C0G 1808 - 1808JA180KAT1A
 Order 'cap cer 18pf 10% 4000v c0g 1808 - 1808JA180KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA180KAT1A-ND.
CAP CER 27PF 10% 4000V C0G 1808 - 1808JA270KAT1A
 Order 'cap cer 27pf 10% 4000v c0g 1808 - 1808JA270KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA270KAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 39PF 10% 3000V X7R 1808 - 1808HC390KATME Next: CAP CER 39PF 10% 5000V C0G 3640 - 3640KA390KAT3A