CAP CER 33PF 20% 4000V C0G 1808 - 1808JA330MAT1A - Capacitors
| Digi-Key Part Number | 1808JA330MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808JA330MAT1A | |||
| Description | CAP CER 33PF 20% 4000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808JA330MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808JA330MAT1A 1808JA330MAT1A |
1808JA330MAT1A Specification Sheet
CAP CER 33PF 20% 4000V C0G 1808 - 1808JA330MAT1A (1808JA330MAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 20% 4000V C0G 1808 - 1808JA330MAT1A
Order 'cap cer 33pf 20% 4000v c0g 1808 - 1808JA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330MAT1A-ND.
CAP CER 33PF 20% 1000V C0G 1808 - 1808AA330MAT1A
Order 'cap cer 33pf 20% 1000v c0g 1808 - 1808AA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330MAT1A-ND.
CAP CER 33PF 20% 630V C0G 1808 - 1808CA330MAT1A
Order 'cap cer 33pf 20% 630v c0g 1808 - 1808CA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA330MAT1A-ND.
CAP CER 33PF 20% 2000V C0G 1808 - 1808GA330MAT1A
Order 'cap cer 33pf 20% 2000v c0g 1808 - 1808GA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330MAT1A-ND.
CAP CER 33PF 20% 3000V C0G 1808 - 1808HA330MAT1A
Order 'cap cer 33pf 20% 3000v c0g 1808 - 1808HA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330MAT1A-ND.
CAP CER 10PF 20% 4000V C0G 1808 - 1808JA100MAT1A
Order 'cap cer 10pf 20% 4000v c0g 1808 - 1808JA100MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA100MAT1A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JA11A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JA11A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT1A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JAT1A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT9A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JAT9A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JATME
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330JATME-ND.
CAP CER 33PF 10% 4000V C0G 1808 - 1808JA330KAT9A
Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330KAT9A-ND.
CAP CER 33PF 10% 4000V C0G 1808 - 1808JA330KATME
Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330KATME-ND.
CAP CER 33PF 20% 4000V X7R 1808 - 1808JC330MAT1A
Order 'cap cer 33pf 20% 4000v x7r 1808 - 1808JC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JC330MAT1A-ND.
CAP CER 33PF 20% 1500V C0G 1808 - 1808SA330MAT1A
Order 'cap cer 33pf 20% 1500v c0g 1808 - 1808SA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SA330MAT1A-ND.
CAP CER 33PF 20% 2500V C0G 1808 - 1808WA330MAT1A
Order 'cap cer 33pf 20% 2500v c0g 1808 - 1808WA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WA330MAT1A-ND.
Send this link via E-Mail
Help With This Screen
