Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JATME

Digi-Key Part Number 1808JA330JATME-ND
Price Break
2000
Unit Price
.59000
Extended Price
1180.00
Manufacturer Part Number1808JA330JATME
DescriptionCAP CER 33PF 5% 4000V C0G 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808JA330JATME
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1808 (4520)
Capacitance33.000 pF [Typ]
Capacitance Tolerance±5%
Voltage4.000 kVDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel, 7"
Height2.030 mm [Max]
Length4.570 mm [Typ]
Width2.030 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808JA330JATME
1808JA330JATME

1808JA330JATME Specification Sheet

CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JATME (1808JA330JATME-ND)

Related parts:
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JATME
 Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JATME-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JA11A
 Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JA11A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT1A
 Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JAT1A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT9A
 Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JAT9A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A
 Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JA11A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT1A
 Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JAT1A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT9A
 Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JAT9A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JATME
 Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JATME-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JA11A
 Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JA11A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT1A
 Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JAT1A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT9A
 Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JAT9A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JATME
 Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JATME-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JA11A
 Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JA11A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT1A
 Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JAT1A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT9A
 Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT9A Next: CAP CER 33PF 5% 630V C0G 1206 - 1206CA330JAT1A