CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JA11A
| Digi-Key Part Number | 1808JA330JA11A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808JA330JA11A | |||
| Description | CAP CER 33PF 5% 4000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808JA330JA11A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 33.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 4.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808JA330JA11A 1808JA330JA11A |
1808JA330JA11A Specification Sheet
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JA11A (1808JA330JA11A-ND)
Related parts:CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JA11A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JA11A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT1A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JAT1A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JAT9A
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JAT9A-ND.
CAP CER 33PF 5% 4000V C0G 1808 - 1808JA330JATME
Order 'cap cer 33pf 5% 4000v c0g 1808 - 1808JA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808JA330JATME-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JA11A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT1A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JAT1A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT9A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JAT9A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JATME
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808AA330JATME-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JA11A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JA11A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT1A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JAT1A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT9A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JAT9A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JATME
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808GA330JATME-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JA11A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JA11A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT1A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JAT1A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT9A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA330JAT9A-ND.
Send this link via E-Mail
Help With This Screen