18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA180KAT1A
CAP CER 18PF 10% 4000V C0G 1808 - 1808JA180KAT1A - Capacitors
| Digi-Key Part Number | 1808JA180KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808JA180KAT1A | |||
| Description | CAP CER 18PF 10% 4000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808JA180KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 4000V (4 kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 2.03mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808JA180KAT1A 1808JA180KAT1A |
1808JA180KAT1A Specification Sheet
CAP CER 18PF 10% 4000V C0G 1808 - 1808JA180KAT1A (1808JA180KAT1A-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA180KAT1A18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA180KAT1A
Order 'cap cer 18pf 10% 4000v c0g 1808 - 1808JA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA180KAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180KAT9A
Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KAT9A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180KATME
Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KATME-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KAT1A
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA100KAT1A
Order 'cap cer 10pf 10% 4000v c0g 1808 - 1808JA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA100KAT1A-ND.
12pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA120KAT1A
Order 'cap cer 12pf 10% 4000v c0g 1808 - 1808JA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA120KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA150KAT1A
Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA150KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA150KAT1A\SB
Order 'cap cer 15pf 10% 4000v c0g 1808 - 1808JA150KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA150KAT1A\SB-ND.
27pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA270KAT1A
Order 'cap cer 27pf 10% 4000v c0g 1808 - 1808JA270KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA270KAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA330KAT9A
Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330KAT9A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA330KATME
Order 'cap cer 33pf 10% 4000v c0g 1808 - 1808JA330KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA330KATME-ND.
39pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA390KAT1A
Order 'cap cer 39pf 10% 4000v c0g 1808 - 1808JA390KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JA390KAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180JATME
Order 'cap cer 18pf 5% 2000v c0g 1808 - 1808GA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180JATME-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 4000V (4 kV) 1808JA180KAT1A
Send this link via E-Mail
Help With This Screen
