CAP CER 39PF 10% 3000V X7R 1808 - 1808HC390KATME
| Digi-Key Part Number | 1808HC390KATME-ND |
2000 |
.50000 |
Extended Price
1000.00 |
| Manufacturer Part Number | 1808HC390KATME | |||
| Description | CAP CER 39PF 10% 3000V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HC390KATME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 39.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HC390KATME 1808HC390KATME |
1808HC390KATME Specification Sheet
CAP CER 39PF 10% 3000V X7R 1808 - 1808HC390KATME (1808HC390KATME-ND)
Related parts:CAP CER 39PF 10% 3000V X7R 1808 - 1808HC390KATME
Order 'cap cer 39pf 10% 3000v x7r 1808 - 1808HC390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC390KATME-ND.
CAP CER 39PF 10% 3000V X7R 1808 - 1808HC390KAT9A
Order 'cap cer 39pf 10% 3000v x7r 1808 - 1808HC390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC390KAT9A-ND.
CAP CER 39PF 10% 630V X7R 1808 - 1808CC390KAT9A
Order 'cap cer 39pf 10% 630v x7r 1808 - 1808CC390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC390KAT9A-ND.
CAP CER 39PF 10% 630V X7R 1808 - 1808CC390KATME
Order 'cap cer 39pf 10% 630v x7r 1808 - 1808CC390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC390KATME-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KAT9A
Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KAT9A-ND.
CAP CER 39PF 10% 3000V C0G 1808 - 1808HA390KATME
Order 'cap cer 39pf 10% 3000v c0g 1808 - 1808HA390KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA390KATME-ND.
CAP CER 100PF 10% 3000V X7R 1808 - 1808HC101KAT1A
Order 'cap cer 100pf 10% 3000v x7r 1808 - 1808HC101KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC101KAT1A-ND.
CAP CER 150PF 10% 3000V X7R 1808 - 1808HC151KAT1A
Order 'cap cer 150pf 10% 3000v x7r 1808 - 1808HC151KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC151KAT1A-ND.
CAP CER 150PF 10% 3000V X7R 1808 - 1808HC151KAT9A
Order 'cap cer 150pf 10% 3000v x7r 1808 - 1808HC151KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC151KAT9A-ND.
CAP CER 33PF 10% 3000V X7R 1808 - 1808HC330KAT1A
Order 'cap cer 33pf 10% 3000v x7r 1808 - 1808HC330KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC330KAT1A-ND.
CAP CER 330PF 10% 3000V X7R 1808 - 1808HC331KAT1A
Order 'cap cer 330pf 10% 3000v x7r 1808 - 1808HC331KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC331KAT1A-ND.
CAP CER 470PF 10% 3000V X7R 1808 - 1808HC471KAJ1A
Order 'cap cer 470pf 10% 3000v x7r 1808 - 1808HC471KAJ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC471KAJ1A-ND.
CAP CER 470PF 10% 3000V X7R 1808 - 1808HC471KAT1A
Order 'cap cer 470pf 10% 3000v x7r 1808 - 1808HC471KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC471KAT1A-ND.
CAP CER 680PF 10% 3000V X7R 1808 - 1808HC681KAT1A
Order 'cap cer 680pf 10% 3000v x7r 1808 - 1808HC681KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HC681KAT1A-ND.
CAP CER 39PF 10% 2500V X7R 1808 - 1808WC391KAT1A
Order 'cap cer 39pf 10% 2500v x7r 1808 - 1808WC391KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808WC391KAT1A-ND.
Send this link via E-Mail
Help With This Screen