Keywords:





CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A - Capacitors

33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A

Digi-Key Part Number 1808HC330MAT1A-ND
Price Break
2000
Unit Price
.42800
Extended Price
856.00
Manufacturer Part Number1808HC330MAT1A
DescriptionCAP CER 33PF 20% 3000V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A
Technical/Catalog Information1808HC330MAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance33pF
Voltage - Rated 3000V (3kV)
Tolerance±20%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808HC330MAT1A
1808HC330MAT1A

1808HC330MAT1A Specification Sheet

Image of CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A

CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A (1808HC330MAT1A-ND) - Capacitors

Related parts 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A
CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A
 Order 'cap cer 33pf 20% 3000v x7r 1808 - 1808HC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC330MAT1A-ND.
CAP CER 33PF 20% 3000V C0G 1808 - 1808HA330MAT1A
 Order 'cap cer 33pf 20% 3000v c0g 1808 - 1808HA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330MAT1A-ND.
CAP CER 33PF 10% 3000V X7R 1808 - 1808HC330KAT1A
 Order 'cap cer 33pf 10% 3000v x7r 1808 - 1808HC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC330KAT1A-ND.
CAP CER 33PF 20% 1000V X7R 1808 - 1808AC330MAT1A
 Order 'cap cer 33pf 20% 1000v x7r 1808 - 1808AC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330MAT1A-ND.
CAP CER 33PF 20% 630V X7R 1808 - 1808CC330MAT1A
 Order 'cap cer 33pf 20% 630v x7r 1808 - 1808CC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC330MAT1A-ND.
CAP CER 33PF 20% 2000V X7R 1808 - 1808GC330MAT1A
 Order 'cap cer 33pf 20% 2000v x7r 1808 - 1808GC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330MAT1A-ND.
CAP CER 15PF 20% 3000V X7R 1808 - 1808HC150MAT1A
 Order 'cap cer 15pf 20% 3000v x7r 1808 - 1808HC150MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC150MAT1A-ND.
CAP CER 150PF 20% 3000V X7R 1808 - 1808HC151MAT1A
 Order 'cap cer 150pf 20% 3000v x7r 1808 - 1808HC151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC151MAT1A-ND.
CAP CER 560PF 20% 3000V X7R 1808 - 1808HC561MAT9A
 Order 'cap cer 560pf 20% 3000v x7r 1808 - 1808HC561MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC561MAT9A-ND.
CAP CER 33PF 20% 4000V X7R 1808 - 1808JC330MAT1A
 Order 'cap cer 33pf 20% 4000v x7r 1808 - 1808JC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808JC330MAT1A-ND.
CAP CER 33PF 20% 1500V X7R 1808 - 1808SC330MAT1A
 Order 'cap cer 33pf 20% 1500v x7r 1808 - 1808SC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC330MAT1A-ND.
CAP CER 33PF 20% 2500V X7R 1808 - 1808WC330MAT1A
 Order 'cap cer 33pf 20% 2500v x7r 1808 - 1808WC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WC330MAT1A-ND.
CAP CER 220PF 20% 3000V X7R 1808 - 1808HC221MAT1A
 Order 'cap cer 220pf 20% 3000v x7r 1808 - 1808HC221MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC221MAT1A-ND.
CAP CER 33PF 10% 1000V X7R 1808 - 1808AC330KAT1A
 Order 'cap cer 33pf 10% 1000v x7r 1808 - 1808AC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330KAT1A-ND.
CAP CER 33PF 10% 2000V X7R 1808 - 1808GC330KAT1A
 Order 'cap cer 33pf 10% 2000v x7r 1808 - 1808GC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330KAT1A-ND.

Options for 33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC330MAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 33PF 20% 3000V C0G 1808 - 1808HA330MAT1A Next: CAP CER 33PF 20% 4000V C0G 1808 - 1808JA330MAT1A
CAP CER 33PF 20% 3000V X7R 1808 - 1808HC330MAT1A