Keywords:





CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A

20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A

Digi-Key Part Number 1808HC200JAT1A-ND
Price Break
2000
Unit Price
.54000
Extended Price
1080.00
Manufacturer Part Number1808HC200JAT1A
DescriptionCAP CER 20PF 5% 3000V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A
Technical/Catalog Information1808HC200JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance20pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808HC200JAT1A
1808HC200JAT1A

1808HC200JAT1A Specification Sheet

Image of CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A

CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A (1808HC200JAT1A-ND)

Related parts 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A
CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A
 Order 'cap cer 20pf 5% 3000v x7r 1808 - 1808HC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC200JAT1A-ND.
CAP CER 20PF 5% 3000V C0G 1808 - 1808HA200JAT1A
 Order 'cap cer 20pf 5% 3000v c0g 1808 - 1808HA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA200JAT1A-ND.
CAP CER 20PF 5% 1000V X7R 1808 - 1808AC200JAT1A
 Order 'cap cer 20pf 5% 1000v x7r 1808 - 1808AC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC200JAT1A-ND.
CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A
 Order 'cap cer 20pf 5% 630v x7r 1808 - 1808CC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC200JAT1A-ND.
CAP CER 20PF 5% 2000V X7R 1808 - 1808GC200JAT1A
 Order 'cap cer 20pf 5% 2000v x7r 1808 - 1808GC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC200JAT1A-ND.
CAP CER 220PF 5% 3000V X7R 1808 - 1808HC221JAT1A
 Order 'cap cer 220pf 5% 3000v x7r 1808 - 1808HC221JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC221JAT1A-ND.
CAP CER 20PF 5% 1500V X7R 1808 - 1808SC200JAT1A
 Order 'cap cer 20pf 5% 1500v x7r 1808 - 1808SC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC200JAT1A-ND.
CAP CER 1000PF 5% 3KV X7R 1808 - 1808HC102JAT1A
 Order 'cap cer 1000pf 5% 3kv x7r 1808 - 1808HC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC102JAT1A-ND.
CAP CER 1000PF 5% 3KV X7R 1808 - 1808HC102JAT9A
 Order 'cap cer 1000pf 5% 3kv x7r 1808 - 1808HC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC102JAT9A-ND.
CAP CER 1000PF 5% 3KV X7R 1808 - 1808HC102JATME
 Order 'cap cer 1000pf 5% 3kv x7r 1808 - 1808HC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC102JATME-ND.
CAP CER 220PF 20% 3000V X7R 1808 - 1808HC221MAT1A
 Order 'cap cer 220pf 20% 3000v x7r 1808 - 1808HC221MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC221MAT1A-ND.
CAP CER 20PF 5% 1000V C0G 1808 - 1808AA200JAT1A
 Order 'cap cer 20pf 5% 1000v c0g 1808 - 1808AA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA200JAT1A-ND.
CAP CER 20PF 5% 630V C0G 1808 - 1808CA200JAT1A
 Order 'cap cer 20pf 5% 630v c0g 1808 - 1808CA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA200JAT1A-ND.
CAP CER 20PF 5% 2000V C0G 1808 - 1808GA200JAT1A
 Order 'cap cer 20pf 5% 2000v c0g 1808 - 1808GA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA200JAT1A-ND.
CAP CER 10PF 5% 3000V C0G 1808 - 1808HA100JAT1A
 Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.

Options for 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 20PF 5% 3000V NP0 1812 - VJ1812A200JBHAT4X Next: CAP CER 20PF 5% 500V NP0 1206 - VJ1206A200JBEAT4X
CAP CER 20PF 5% 3000V X7R 1808 - 1808HC200JAT1A