CAP CER 1500PF 20% 3KV X7R 1808 - 1808HC152MAT1A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152MAT1A
| Digi-Key Part Number | 1808HC152MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808HC152MAT1A | |||
| Description | CAP CER 1500PF 20% 3KV X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HC152MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HC152MAT1A 1808HC152MAT1A |
1808HC152MAT1A Specification Sheet
CAP CER 1500PF 20% 3KV X7R 1808 - 1808HC152MAT1A (1808HC152MAT1A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152MAT1ACAP CER 1500PF 20% 3KV X7R 1808 - 1808HC152MAT1A
Order 'cap cer 1500pf 20% 3kv x7r 1808 - 1808HC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152MAT1A-ND.
CAP CER 1500PF 20% 3KV X7R 1808 - 1808HC152MATME
Order 'cap cer 1500pf 20% 3kv x7r 1808 - 1808HC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152MATME-ND.
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KA11A
Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KA11A-ND.
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KAT3A
Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KAT3A-ND.
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KAT9A
Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KAT9A-ND.
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATBE
Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KATBE-ND.
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME
Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KATME-ND.
CAP CER 1500PF 20% 3KV X7R 1812 - 1812HC152MAT1A
Order 'cap cer 1500pf 20% 3kv x7r 1812 - 1812HC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152MAT1A-ND.
CAP CER 1500PF 20% 3KV X7R 1812 - 1812HC152MAT3A
Order 'cap cer 1500pf 20% 3kv x7r 1812 - 1812HC152MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152MAT3A-ND.
CAP CER 1500PF 20% 3KV X7R 1812 - 1812HC152MATME
Order 'cap cer 1500pf 20% 3kv x7r 1812 - 1812HC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152MATME-ND.
CAP CER 1500PF 20% 3KV X7R 1825 - 1825HC152MAT1A\SB
Order 'cap cer 1500pf 20% 3kv x7r 1825 - 1825HC152MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152MAT1A\SB-ND.
CAP CER 1500PF 20% 3KV X7R 1825 - 1825HC152MAT3A\SB
Order 'cap cer 1500pf 20% 3kv x7r 1825 - 1825HC152MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152MAT3A\SB-ND.
CAP CER 1500PF 20% 3KV X7R 2225 - 2225HC152MAT1A
Order 'cap cer 1500pf 20% 3kv x7r 2225 - 2225HC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HC152MAT1A-ND.
CAP CER 1500PF 20% 3KV X7R 2225 - 2225HC152MAT9A
Order 'cap cer 1500pf 20% 3kv x7r 2225 - 2225HC152MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225HC152MAT9A-ND.
CAP CER 1500PF 20% 1KV X7R 1808 - 1808AC152MAT1A
Order 'cap cer 1500pf 20% 1kv x7r 1808 - 1808AC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152MAT1A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152MAT1A
Send this link via E-Mail
Help With This Screen
