Keywords:





1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME

CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME - Capacitors

Digi-Key Part Number 1808HC152KATME-ND
Price Break
2000
Unit Price
.49500
Extended Price
990.00
Manufacturer Part Number1808HC152KATME
DescriptionCAP CER 1500PF 10% 3KV X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME
Technical/Catalog Information1808HC152KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 3000V (3kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness2.03mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808HC152KATME
1808HC152KATME

1808HC152KATME Specification Sheet

Image of CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME

CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME (1808HC152KATME-ND) - Capacitors

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME
 Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KA11A
 Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KAT3A
 Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KAT9A
 Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATBE
 Order 'cap cer 1500pf 10% 3kv x7r 1808 - 1808HC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152MAT1A
 Order 'cap cer 1500pf 20% 3kv x7r 1808 - 1808HC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152MATME
 Order 'cap cer 1500pf 20% 3kv x7r 1808 - 1808HC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC152MATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC152KA11A
 Order 'cap cer 1500pf 10% 3kv x7r 1812 - 1812HC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC152KAT1A
 Order 'cap cer 1500pf 10% 3kv x7r 1812 - 1812HC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC152KAT3A
 Order 'cap cer 1500pf 10% 3kv x7r 1812 - 1812HC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC152KATBE
 Order 'cap cer 1500pf 10% 3kv x7r 1812 - 1812HC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC152KATME
 Order 'cap cer 1500pf 10% 3kv x7r 1812 - 1812HC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HC152KAT1A
 Order 'cap cer 1500pf 10% 3kv x7r 1825 - 1825HC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HC152KAT1A\SB
 Order 'cap cer 1500pf 10% 3kv x7r 1825 - 1825HC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152KAT1A\SB-ND.
1500pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 3000V (3kV) 1825HC152KAT3A\SB
 Order 'cap cer 1500pf 10% 3kv x7r 1825 - 1825HC152KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC152KAT3A\SB-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC152KATME
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATBE Next: CAP CER 1500PF 10% 3KV X7R 1812 - 1812HC152KA11A
CAP CER 1500PF 10% 3KV X7R 1808 - 1808HC152KATME