82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820MAT1A
CAP CER 82PF 20% 3000V C0G 1808 - 1808HA820MAT1A - Capacitors
| Digi-Key Part Number | 1808HA820MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808HA820MAT1A | |||
| Description | CAP CER 82PF 20% 3000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HA820MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HA820MAT1A 1808HA820MAT1A |
CAP CER 82PF 20% 3000V C0G 1808 - 1808HA820MAT1A (1808HA820MAT1A-ND) - Capacitors
Related parts 82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820MAT1A82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820MAT1A
Order 'cap cer 82pf 20% 3000v c0g 1808 - 1808HA820MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA820MAT1A-ND.
82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820JAT1A
Order 'cap cer 82pf 5% 3000v c0g 1808 - 1808HA820JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA820JAT1A-ND.
82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820JATME
Order 'cap cer 82pf 5% 3000v c0g 1808 - 1808HA820JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA820JATME-ND.
82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820KATME
Order 'cap cer 82pf 10% 3000v c0g 1808 - 1808HA820KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA820KATME-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA101MAT1A
Order 'cap cer 100pf 20% 3000v c0g 1808 - 1808HA101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101MAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150MAT1A
Order 'cap cer 15pf 20% 3000v c0g 1808 - 1808HA150MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150MAT1A-ND.
22pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA220MAT1A
Order 'cap cer 22pf 20% 3000v c0g 1808 - 1808HA220MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220MAT1A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA330MAT1A
Order 'cap cer 33pf 20% 3000v c0g 1808 - 1808HA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330MAT1A-ND.
47pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA470MAT1A
Order 'cap cer 47pf 20% 3000v c0g 1808 - 1808HA470MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA470MAT1A-ND.
82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA820KATME
Order 'cap cer 82pf 10% 1000v c0g 1808 - 1808AA820KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA820KATME-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA100JAT1A
Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA100KAT1A
Order 'cap cer 10pf 10% 3000v c0g 1808 - 1808HA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101JAT1A-ND.
12pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1808 - 1808HA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA120KAT1A-ND.
14pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA140JAT1A
Order 'cap cer 14pf 5% 3000v c0g 1808 - 1808HA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA140JAT1A-ND.
Options for 82pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA820MAT1A
Send this link via E-Mail
Help With This Screen
