CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JA11A - Capacitors
| Digi-Key Part Number | 1808HA330JA11A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808HA330JA11A | |||
| Description | CAP CER 33PF 5% 3000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808HA330JA11A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808HA330JA11A 1808HA330JA11A |
1808HA330JA11A Specification Sheet
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JA11A (1808HA330JA11A-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JA11A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330JA11A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT1A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330JAT1A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JAT9A
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330JAT9A-ND.
CAP CER 33PF 5% 3000V C0G 1808 - 1808HA330JATME
Order 'cap cer 33pf 5% 3000v c0g 1808 - 1808HA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA330JATME-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JA11A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JA11A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT1A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JAT1A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JAT9A
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JAT9A-ND.
CAP CER 33PF 5% 1000V C0G 1808 - 1808AA330JATME
Order 'cap cer 33pf 5% 1000v c0g 1808 - 1808AA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA330JATME-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JA11A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330JA11A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT1A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330JAT1A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JAT9A
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330JAT9A-ND.
CAP CER 33PF 5% 2000V C0G 1808 - 1808GA330JATME
Order 'cap cer 33pf 5% 2000v c0g 1808 - 1808GA330JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330JATME-ND.
CAP CER 10PF 5% 3000V C0G 1808 - 1808HA100JAT1A
Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1808 - 1808HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101JAT1A-ND.
CAP CER 14PF 5% 3000V C0G 1808 - 1808HA140JAT1A
Order 'cap cer 14pf 5% 3000v c0g 1808 - 1808HA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA140JAT1A-ND.
Send this link via E-Mail
Help With This Screen
