Keywords:





CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE - Capacitors

18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE

Digi-Key Part Number 1808HA180KATRE-ND
Price Break
4000
Unit Price
.50000
Extended Price
2000.00
Manufacturer Part Number1808HA180KATRE
DescriptionCAP CER 18PF 10% 3000V C0G 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
Technical/Catalog Information1808HA180KATRE
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 3000V (3kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808HA180KATRE
1808HA180KATRE

1808HA180KATRE Specification Sheet

Image of CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE

CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE (1808HA180KATRE-ND) - Capacitors

Related parts 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KAT1A
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
CAP CER 18PF 10% 2000V C0G 1808 - 1808GA180KAT9A
 Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KAT9A-ND.
CAP CER 18PF 10% 2000V C0G 1808 - 1808GA180KATME
 Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KATME-ND.
CAP CER 10PF 10% 3000V C0G 1808 - 1808HA100KAT1A
 Order 'cap cer 10pf 10% 3000v c0g 1808 - 1808HA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100KAT1A-ND.
CAP CER 12PF 10% 3000V C0G 1808 - 1808HA120KAT1A
 Order 'cap cer 12pf 10% 3000v c0g 1808 - 1808HA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA120KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KA19A
 Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KA19A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KAT1A
 Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KAT9A
 Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KAT9A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KATME
 Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KATME-ND.
CAP CER 22PF 10% 3000V C0G 1808 - 1808HA220KAT1A
 Order 'cap cer 22pf 10% 3000v c0g 1808 - 1808HA220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220KAT1A-ND.

Options for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
Send this link via E-Mail
Help With This Screen

CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME Next: CAP CER 18PF 10% 3000V NP0 1808 - VJ1808A180KBHAT4X
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE