18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME - Capacitors
| Digi-Key Part Number | 1808HA180KATME-ND |
2000 |
.50000 |
Extended Price
1000.00 |
| Manufacturer Part Number | 1808HA180KATME | |||
| Description | CAP CER 18PF 10% 3000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HA180KATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HA180KATME 1808HA180KATME |
1808HA180KATME Specification Sheet
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME (1808HA180KATME-ND) - Capacitors
Related parts 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KAT1A
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JA11A
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1A
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180KAT9A
Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KAT9A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180KATME
Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KATME-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA100KAT1A
Order 'cap cer 10pf 10% 3000v c0g 1808 - 1808HA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100KAT1A-ND.
12pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1808 - 1808HA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA120KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150KA19A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KA19A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150KAT1A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150KAT9A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KAT9A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150KATME
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150KATME-ND.
22pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA220KAT1A
Order 'cap cer 22pf 10% 3000v c0g 1808 - 1808HA220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220KAT1A-ND.
Options for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME
Send this link via E-Mail
Help With This Screen
