CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
| Digi-Key Part Number | 1808HA180JAT1A-ND |
2000 |
.54000 |
Extended Price
1080.00 |
| Manufacturer Part Number | 1808HA180JAT1A | |||
| Description | CAP CER 18PF 5% 3000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HA180JAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HA180JAT1A 1808HA180JAT1A |
1808HA180JAT1A Specification Sheet
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A (1808HA180JAT1A-ND)
Related parts :CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ
Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
CAP CER 18PF 5% 2000V C0G 1808 - 1808GA180JATME
Order 'cap cer 18pf 5% 2000v c0g 1808 - 1808GA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180JATME-ND.
CAP CER 10PF 5% 3000V C0G 1808 - 1808HA100JAT1A
Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1808 - 1808HA101JAT1A
Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101JAT1A-ND.
CAP CER 14PF 5% 3000V C0G 1808 - 1808HA140JAT1A
Order 'cap cer 14pf 5% 3000v c0g 1808 - 1808HA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA140JAT1A-ND.
CAP CER 15PF 5% 3000V C0G 1808 - 1808HA150JAT1A
Order 'cap cer 15pf 5% 3000v c0g 1808 - 1808HA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150JAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KAT1A
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
CAP CER 20PF 5% 3000V C0G 1808 - 1808HA200JAT1A
Order 'cap cer 20pf 5% 3000v c0g 1808 - 1808HA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA200JAT1A-ND.
CAP CER 22PF 5% 3000V C0G 1808 - 1808HA220JAT1A
Order 'cap cer 22pf 5% 3000v c0g 1808 - 1808HA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220JAT1A-ND.
CAP CER 27PF 5% 3000V C0G 1808 - 1808HA270JAT1A
Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JAT1A-ND.
CAP CER 27PF 5% 3000V C0G 1808 - 1808HA270JATME
Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JATME-ND.
Send this link via E-Mail
Help With This Screen
