Keywords:





18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ

CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ - Capacitors

Digi-Key Part Number 1808HA180JAT1AJ-ND
Price Break
2000
Unit Price
.54000
Extended Price
1080.00
Manufacturer Part Number1808HA180JAT1AJ
DescriptionCAP CER 18PF 5% 3000V C0G 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
Technical/Catalog Information1808HA180JAT1AJ
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / Case1808 (4520 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808HA180JAT1AJ
1808HA180JAT1AJ

1808HA180JAT1AJ Specification Sheet

Image of CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ

CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ (1808HA180JAT1AJ-ND) - Capacitors

Related parts 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JA11A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KAT1A
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATME
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180KATRE
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA180JATME
 Order 'cap cer 18pf 5% 2000v c0g 1808 - 1808GA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180JATME-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA100JAT1A
 Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA101JAT1A
 Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101JAT1A-ND.
14pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA140JAT1A
 Order 'cap cer 14pf 5% 3000v c0g 1808 - 1808HA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA140JAT1A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA150JAT1A
 Order 'cap cer 15pf 5% 3000v c0g 1808 - 1808HA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA200JAT1A
 Order 'cap cer 20pf 5% 3000v c0g 1808 - 1808HA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA200JAT1A-ND.
22pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA220JAT1A
 Order 'cap cer 22pf 5% 3000v c0g 1808 - 1808HA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220JAT1A-ND.
27pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA270JAT1A
 Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JAT1A-ND.
27pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA270JATME
 Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JATME-ND.

Options for 18pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HA180JAT1AJ
Send this link via E-Mail
Help With This Screen

CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A Next: CAP CER 18PF 5% 3000V C0G 1812 - 1812HA180JAT1A
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ