Keywords:





CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A - Capacitors

Digi-Key Part Number 1808HA180JA11A-ND
Price Break
2000
Unit Price
.54000
Extended Price
1080.00
Manufacturer Part Number1808HA180JA11A
DescriptionCAP CER 18PF 5% 3000V C0G 1808
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information1808HA180JA11A
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 3000V (3kV)
Tolerance±5%
Package / Case1808 (4520 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1808HA180JA11A
1808HA180JA11A

1808HA180JA11A Specification Sheet

Image of CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A

CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A (1808HA180JA11A-ND) - Capacitors

Related parts Capacitors :
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JA11A-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1AJ
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1AJ-ND.
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
 Order 'cap cer 18pf 5% 3000v c0g 1808 - 1808HA180JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180JAT1A-ND.
CAP CER 18PF 5% 2000V C0G 1808 - 1808GA180JATME
 Order 'cap cer 18pf 5% 2000v c0g 1808 - 1808GA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180JATME-ND.
CAP CER 10PF 5% 3000V C0G 1808 - 1808HA100JAT1A
 Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA100JAT1A-ND.
CAP CER 100PF 5% 3000V C0G 1808 - 1808HA101JAT1A
 Order 'cap cer 100pf 5% 3000v c0g 1808 - 1808HA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA101JAT1A-ND.
CAP CER 14PF 5% 3000V C0G 1808 - 1808HA140JAT1A
 Order 'cap cer 14pf 5% 3000v c0g 1808 - 1808HA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA140JAT1A-ND.
CAP CER 15PF 5% 3000V C0G 1808 - 1808HA150JAT1A
 Order 'cap cer 15pf 5% 3000v c0g 1808 - 1808HA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA150JAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KAT1A
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATME-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE
 Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA180KATRE-ND.
CAP CER 20PF 5% 3000V C0G 1808 - 1808HA200JAT1A
 Order 'cap cer 20pf 5% 3000v c0g 1808 - 1808HA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA200JAT1A-ND.
CAP CER 22PF 5% 3000V C0G 1808 - 1808HA220JAT1A
 Order 'cap cer 22pf 5% 3000v c0g 1808 - 1808HA220JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA220JAT1A-ND.
CAP CER 27PF 5% 3000V C0G 1808 - 1808HA270JAT1A
 Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JAT1A-ND.
CAP CER 27PF 5% 3000V C0G 1808 - 1808HA270JATME
 Order 'cap cer 27pf 5% 3000v c0g 1808 - 1808HA270JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HA270JATME-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 5% 200V NP0 1812 - VJ1812A180JBCAT4X Next: CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JAT1A
CAP CER 18PF 5% 3000V C0G 1808 - 1808HA180JA11A