CAP CER 10PF 10% 3000V C0G 1808 - 1808HA100KAT1A - Capacitors
| Digi-Key Part Number | 1808HA100KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808HA100KAT1A | |||
| Description | CAP CER 10PF 10% 3000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HA100KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 10.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 3.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HA100KAT1A 1808HA100KAT1A |
1808HA100KAT1A Specification Sheet
CAP CER 10PF 10% 3000V C0G 1808 - 1808HA100KAT1A (1808HA100KAT1A-ND) - Capacitors
Related parts Capacitors:CAP CER 10PF 10% 3000V C0G 1808 - 1808HA100KAT1A
Order 'cap cer 10pf 10% 3000v c0g 1808 - 1808HA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA100KAT1A-ND.
CAP CER 10PF 10% 630V C0G 1808 - 1808CA100KAT1A
Order 'cap cer 10pf 10% 630v c0g 1808 - 1808CA100KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CA100KAT1A-ND.
CAP CER 10PF 5% 3000V C0G 1808 - 1808HA100JAT1A
Order 'cap cer 10pf 5% 3000v c0g 1808 - 1808HA100JAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA100JAT1A-ND.
CAP CER 12PF 10% 3000V C0G 1808 - 1808HA120KAT1A
Order 'cap cer 12pf 10% 3000v c0g 1808 - 1808HA120KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA120KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KA19A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA150KA19A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KAT1A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA150KAT1A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KAT9A
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA150KAT9A-ND.
CAP CER 15PF 10% 3000V C0G 1808 - 1808HA150KATME
Order 'cap cer 15pf 10% 3000v c0g 1808 - 1808HA150KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA150KATME-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KAT1A
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA180KAT1A-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATME
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA180KATME-ND.
CAP CER 18PF 10% 3000V C0G 1808 - 1808HA180KATRE
Order 'cap cer 18pf 10% 3000v c0g 1808 - 1808HA180KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA180KATRE-ND.
CAP CER 20PF 10% 3000V C0G 1808 - 1808HA220KAT1A
Order 'cap cer 20pf 10% 3000v c0g 1808 - 1808HA220KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA220KAT1A-ND.
CAP CER 20PF 10% 3000V C0G 1808 - 1808HA220KATME
Order 'cap cer 20pf 10% 3000v c0g 1808 - 1808HA220KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA220KATME-ND.
CAP CER 20PF 10% 3000V C0G 1808 - 1808HA220KATRE
Order 'cap cer 20pf 10% 3000v c0g 1808 - 1808HA220KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA220KATRE-ND.
CAP CER 27PF 10% 3000V C0G 1808 - 1808HA270KATME
Order 'cap cer 27pf 10% 3000v c0g 1808 - 1808HA270KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808HA270KATME-ND.
Send this link via E-Mail
Help With This Screen