CAP CER 33PF 20% 2000V X7R 1808 - 1808GC330MAT1A - Capacitors
| Digi-Key Part Number | 1808GC330MAT1A-ND |
2000 |
.42800 |
Extended Price
856.00 |
| Manufacturer Part Number | 1808GC330MAT1A | |||
| Description | CAP CER 33PF 20% 2000V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808GC330MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808GC330MAT1A 1808GC330MAT1A |
1808GC330MAT1A Specification Sheet
CAP CER 33PF 20% 2000V X7R 1808 - 1808GC330MAT1A (1808GC330MAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 33PF 20% 2000V X7R 1808 - 1808GC330MAT1A
Order 'cap cer 33pf 20% 2000v x7r 1808 - 1808GC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330MAT1A-ND.
CAP CER 33PF 20% 1000V X7R 1808 - 1808AC330MAT1A
Order 'cap cer 33pf 20% 1000v x7r 1808 - 1808AC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC330MAT1A-ND.
CAP CER 33PF 20% 2000V C0G 1808 - 1808GA330MAT1A
Order 'cap cer 33pf 20% 2000v c0g 1808 - 1808GA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330MAT1A-ND.
CAP CER 33PF 10% 2000V X7R 1808 - 1808GC330KAT1A
Order 'cap cer 33pf 10% 2000v x7r 1808 - 1808GC330KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC330KAT1A-ND.
CAP CER 330PF 20% 2000V X7R 1808 - 1808GC331MATME
Order 'cap cer 330pf 20% 2000v x7r 1808 - 1808GC331MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC331MATME-ND.
CAP CER 470PF 20% 2000V X7R 1808 - 1808GC471MA1BE
Order 'cap cer 470pf 20% 2000v x7r 1808 - 1808GC471MA1BE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC471MA1BE-ND.
CAP CER 470PF 20% 2000V X7R 1808 - 1808GC471MAT1A
Order 'cap cer 470pf 20% 2000v x7r 1808 - 1808GC471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC471MAT1A-ND.
CAP CER 680PF 20% 2000V X7R 1808 - 1808GC681MAT3A
Order 'cap cer 680pf 20% 2000v x7r 1808 - 1808GC681MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC681MAT3A-ND.
CAP CER 33PF 20% 1500V X7R 1808 - 1808SC330MAT1A
Order 'cap cer 33pf 20% 1500v x7r 1808 - 1808SC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC330MAT1A-ND.
CAP CER 100PF 20% 2000V X7R 1206 - 1206GC101MAT1A
Order 'cap cer 100pf 20% 2000v x7r 1206 - 1206GC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC101MAT1A-ND.
CAP CER 180PF 20% 2000V X7R 1206 - 1206GC181MA11A
Order 'cap cer 180pf 20% 2000v x7r 1206 - 1206GC181MA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC181MA11A-ND.
CAP CER 220PF 20% 2000V X7R 1206 - 1206GC221MAT1A
Order 'cap cer 220pf 20% 2000v x7r 1206 - 1206GC221MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC221MAT1A-ND.
CAP CER 33PF 10% 2000V X7R 1206 - 1206GC330KA11A
Order 'cap cer 33pf 10% 2000v x7r 1206 - 1206GC330KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206GC330KA11A-ND.
CAP CER 100PF 20% 2000V X7R 1210 - 1210GC101MAT1A
Order 'cap cer 100pf 20% 2000v x7r 1210 - 1210GC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC101MAT1A-ND.
CAP CER 150PF 20% 2000V X7R 1210 - 1210GC151MAT1A
Order 'cap cer 150pf 20% 2000v x7r 1210 - 1210GC151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC151MAT1A-ND.
Send this link via E-Mail
Help With This Screen